Milwaukee 8-Piece Twist Set for Drilling New Hole, 10 mm Max, 3 mm Min, High Speed Steel Cobalt Bits
- RS Stock No.:
- 861-954
- Mfr. Part No.:
- 4932499256
- Brand:
- Milwaukee
Subtotal (1 set)*
£29.99
(exc. VAT)
£35.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 63 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £29.99 |
*price indicative
- RS Stock No.:
- 861-954
- Mfr. Part No.:
- 4932499256
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Drilling New Hole | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel Cobalt | |
| Number of Pieces | 8 | |
| Minimum Size | 3 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | DIN 388 | |
| Set Contents | HSS-Cobalt Drill Bits | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Drilling New Hole | ||
Drill Bit Type Twist | ||
Material High Speed Steel Cobalt | ||
Number of Pieces 8 | ||
Minimum Size 3 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals DIN 388 | ||
Set Contents HSS-Cobalt Drill Bits | ||
RoHS Status: Exempt
The Milwaukee drill bits set is designed for precision and durability in metalwork. Engineered from high-speed cobalt steel, it excels in drilling high alloy content metals and stainless steel with ease.
Crafted from 5% cobalt-alloyed high-speed steel for exceptional heat resistance
135° split point and quad edge tip ensure efficient starts without bit walking
Variable flute geometry promotes Faster material ejection and cooler operation
Enhanced tapered web design increases flute durability through a stronger core
Related links
- Milwaukee 6-Piece Twist Set for Drilling New Hole M3 Min, High Speed Steel Bits
- Milwaukee 2-Piece Metal Set for Stainless Steel 4 mm Max, High Speed Steel Cobalt Bits
- Milwaukee 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- RS PRO 8-Piece Twist Set for Masonry 5 mm Min, High Speed Steel Bits
- Rotabroach 3-Piece Step Drill Bit Set for Drilling New Hole 30 mm Max High Speed Steel Bits
- Milwaukee 8-Piece Hammer Set for Concrete 3 mm Min, Carbide Tip Bits
- DeWALT High Speed Steel Cobalt 11 mm, 142mm Overall
- Facom 3-Piece Twist Set 3 mm Min, High Speed Steel Bits
