Milwaukee 6-Piece Twist Set for Drilling New Hole, M10 Max, M3 Min, High Speed Steel Bits
- RS Stock No.:
- 858-478
- Mfr. Part No.:
- 4932498267
- Brand:
- Milwaukee
Subtotal (1 set)*
£59.16
(exc. VAT)
£70.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £59.16 |
*price indicative
- RS Stock No.:
- 858-478
- Mfr. Part No.:
- 4932498267
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Drilling New Hole | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 6 | |
| Minimum Size | M3 | |
| Maximum Size | M10 | |
| Set Contents | M8 | |
| Standards/Approvals | DIN 13 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Drilling New Hole | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 6 | ||
Minimum Size M3 | ||
Maximum Size M10 | ||
Set Contents M8 | ||
Standards/Approvals DIN 13 | ||
RoHS Status: Exempt
The Milwaukee HSS-G Combi Drill Tap Set is a versatile tool designed for drilling, threading, and deburring in one efficient operation, suitable for various materials and compatible with both battery and corded drills.
3 in 1 combination HSS-G drill bit for seamless operation
Optimised for use with battery powered or corded drills
Quarter-inch hex reception for enhanced tool compatibility
Impact rated for Cordless impact drivers at recommended speeds
Related links
- Milwaukee 8-Piece Twist Set for Drilling New Hole 3 mm Min, High Speed Steel Cobalt Bits
- Rotabroach 3-Piece Step Drill Bit Set for Drilling New Hole 30 mm Max High Speed Steel Bits
- CK 6-Piece Twist Set for Metal 2 mm Min, High Speed Steel Bits
- RS PRO 6-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits
- Right Lines 7-Piece Countersink Set for Steel M3 Min, HSS Bits
- Milwaukee 7-Piece Twist Set for Multi-Material 4 mm Min, High Speed Steel Bits
- Milwaukee 25-Piece Twist Set for Cast Iron 13 mm Max High Speed Steel Bits
- Milwaukee 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
