Milwaukee 7-Piece Twist Set for Multi-Material, 10 mm Max, 4 mm Min, High Speed Steel Bits
- RS Stock No.:
- 175-5116
- Mfr. Part No.:
- 4932352836
- Brand:
- Milwaukee
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-5116
- Mfr. Part No.:
- 4932352836
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 7 | |
| Minimum Size | 4 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Set Contents | 7 x 100 mm Multi Material Drill Bit (4932430157), 5 x 85 mm Multi Material Drill Bit (4932430150), 8 x 120 mm Multi Material Drill Bit (4932430158), 6 x 100 mm Multi Material Drill Bit (4932430152), 5 x 85 mm Multi Material Drill Bit (4932430149), 10 x 120 mm Multi Material Drill Bit (4932430160), Multi Purpose Drill Bit:4 x 85 mm Multi Material Drill Bit (4932430148) | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 7 | ||
Minimum Size 4 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
Set Contents 7 x 100 mm Multi Material Drill Bit (4932430157), 5 x 85 mm Multi Material Drill Bit (4932430150), 8 x 120 mm Multi Material Drill Bit (4932430158), 6 x 100 mm Multi Material Drill Bit (4932430152), 5 x 85 mm Multi Material Drill Bit (4932430149), 10 x 120 mm Multi Material Drill Bit (4932430160), Multi Purpose Drill Bit:4 x 85 mm Multi Material Drill Bit (4932430148) | ||
Non Compliant
- COO (Country of Origin):
- DE
Milwaukee MPD Series Drill Bit Set, 7 pieces, Multi-Material Drilling Application - 4932352836
This drill bit set is designed for versatility, consisting of seven precision drill bits ranging from 4mm to 10mm. Made by Milwaukee, these twist drill bits cater to various materials, including wood, metal, and stone. The drill bits are engineered for performance when used in rotary mode, providing a reliable option for tradespeople who require robust solutions for multi-material drilling tasks.
Features & Benefits
• Tungsten carbide tipped design enhances durability and cutting efficiency
• Suitable for drilling in wood, metal, and stone
• Nine different sizes in a compact, easy-to-store plastic cassette
• Ideal for professionals requiring diverse drilling capabilities
• Exclusively compatible with rotary drilling methods
• Facilitates precise drilling with a selection of high-speed twist drills
Applications
• Used for penetrating various materials in construction and repair jobs
• Ideal for trades professionals needing reliable drill bits
• Suitable for in the electrical and mechanical industries
• Facilitates efficient drilling tasks across different projects
• Aids in precision drilling for automation-related installations
What makes this set suitable for multi-material applications?
The combination of tungsten carbide tips with a range of sizes enables effective drilling through various materials, ensuring that tasks involving wood, metal, and stone are handled efficiently without the need for multiple bit sets.
Can these drill bits be used in hammer action drills?
These drill bits are specifically designed for rotary mode only and should not be used with hammer action drills to ensure optimal performance and longevity of the bits.
What is the significance of the different sizes in the set?
The inclusion of sizes from 4mm to 10mm provides versatility, allowing users to select the appropriate bit for specific tasks, enhancing efficiency and precision in diverse applications.
Related links
- SAM 7-Piece Twist Set for Metal 4 mm Min, High Speed Steel Bits
- Dormer 5-Piece Twist Set for Multi-Material 4 mm Min, High Speed Steel Bits
- Milwaukee 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- RS PRO 99-Piece Twist Set for Multi-Material 1.5 mm Min, High Speed Steel Bits
- Dormer 41-Piece Twist Set for Multi-Material 6 mm Min, High Speed Steel Bits
- Dormer 91-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- BETA 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
