Milwaukee 19-Piece Twist Set for Multi-Material, 10 mm Max, 1 mm Min, High Speed Steel Bits
- RS Stock No.:
- 175-5113
- Mfr. Part No.:
- 4932352468
- Brand:
- Milwaukee
Subtotal (1 unit)*
£15.22
(exc. VAT)
£18.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.22 |
*price indicative
- RS Stock No.:
- 175-5113
- Mfr. Part No.:
- 4932352468
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 19 | |
| Minimum Size | 1 mm | |
| Maximum Size | 10 mm | |
| Set Contents | 1.5 mm, 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5.5 mm, 5 mm, 6.5 mm, 6 mm, 7.5 mm, 7 mm, 8.5 mm, 8 mm, 9.5 mm, 9 mm, 10 mm, HSS-R Drill Bits: 1 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 19 | ||
Minimum Size 1 mm | ||
Maximum Size 10 mm | ||
Set Contents 1.5 mm, 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5.5 mm, 5 mm, 6.5 mm, 6 mm, 7.5 mm, 7 mm, 8.5 mm, 8 mm, 9.5 mm, 9 mm, 10 mm, HSS-R Drill Bits: 1 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Milwaukee HSSR Series Drill Bit Set, 19 Pieces, Multi-Material Drilling Application - 4932352468
This drill bit set features a comprehensive collection of 19 precision drill bits designed for multi-material drilling applications. Made from high-speed steel rollforged, it comes in a robust metal case, offering sizes from 1mm to 10mm to accommodate a variety of drilling needs.
Features & Benefits
• Produced according to DIN 338 for consistent quality standards
• Normal point cutting tip with 118° angle for effective penetration
• Type N flute normal angle optimises chip clearance
• Durable construction designed to withstand high drilling pressures
Applications
• Used in steel fabrication for precision drilling tasks
• Suitable for mechanical assemblies requiring accurate hole sizes
• Effective for electronics work where diverse materials are involved
What are the dimensions of the drill bits included in this set?
The set includes drill bits in sizes ranging from 1mm to 10mm, allowing users to select the appropriate size for their specific needs.
How does the oxide coating benefit the performance of the drill bits?
The oxide coating facilitates quicker swarf removal, which enhances drilling efficiency and reduces the possibility of bit clogging during operation.
In what materials can these drill bits be effectively used?
These bits are suitable for drilling in steel, cast iron, and both alloyed and non-alloyed materials with strength ratings up to 800 N/mm².
What can I expect regarding the reliability of these drill bits under heavy use?
The high-speed steel rollforged construction ensures that the bits maintain their performance and durability even under demanding drilling conditions.
Related links
- BETA 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel-E Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Tin Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- CK 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- DeWALT 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- Milwaukee 7-Piece Twist Set for Multi-Material 4 mm Min, High Speed Steel Bits
