CK 19-Piece Twist Set for Metal, 10 mm Max, 1 mm Min, High Speed Steel Bits
- RS Stock No.:
- 275-5254
- Distrelec Article No.:
- 300-12-750
- Mfr. Part No.:
- T3103
- Brand:
- CK
Subtotal (1 unit)*
£50.01
(exc. VAT)
£60.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.01 |
*price indicative
- RS Stock No.:
- 275-5254
- Distrelec Article No.:
- 300-12-750
- Mfr. Part No.:
- T3103
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 19 | |
| Minimum Size | 1 mm | |
| Maximum Size | 10 mm | |
| Set Contents | HSS Metal Drill Bits | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 19 | ||
Minimum Size 1 mm | ||
Maximum Size 10 mm | ||
Set Contents HSS Metal Drill Bits | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HSS split point drill bit set has 19 bit with 135 degree split point design for non-wander starting.
Flute ground for accurate results
Related links
- Bosch 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- Milwaukee 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- DeWALT 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- BETA 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel-E Bits
- Makita 19-Piece Twist Set for Metal 1.5 mm Min, High Speed Steel Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
