Milwaukee 8-Piece Hammer Set for Concrete, 10 mm Max, 3 mm Min, Carbide Tip Bits
- RS Stock No.:
- 264-205
- Mfr. Part No.:
- 4932480158
- Brand:
- Milwaukee
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 264-205
- Mfr. Part No.:
- 4932480158
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Concrete | |
| Drill Bit Type | Hammer | |
| Material | Carbide Tip | |
| Number of Pieces | 8 | |
| Minimum Size | 3 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Concrete | ||
Drill Bit Type Hammer | ||
Material Carbide Tip | ||
Number of Pieces 8 | ||
Minimum Size 3 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee 4932 Series Drill Bit Set, 3mm Minimum size, 10mm Maximum size - 4932480158
This drill bit set is designed for those who require precision and durability in their work. The 8 piece set includes carbide-tipped drill bits, specifically engineered for effective use in concrete and masonry applications. The sizes range from 3mm to 10mm, making it a versatile choice for various drilling tasks.
Features & Benefits
• Powerful diamond-ground tips enhance drilling performance
• Two cutting edges improve efficiency and speed
• Multi-flat shank design prevents slipping in the chuck
• Ideal for drilling through brick and aerated concrete
• Heavy-duty construction supports rigorous professional use
• Contains varied sizes to accommodate different drilling needs
Applications
• Used for drilling in brick and soft ceramic tiles
• Effective for creating holes in plaster
• Suitable for aerated concrete blocks
• Can be used in various construction and renovation projects
How does the carbide tip improve the drilling experience?
The carbide tip offers improved hardness and durability, allowing for easier drilling in tough materials without excessive wear. This also minimises the need for frequent bit replacements, making drilling tasks more efficient.
What benefits does the multi-flat shank design provide?
The multi-flat shank design ensures a secure grip in the drill chuck, significantly reducing the risk of slippage during operation, which enhances precision and control when drilling.
What specific materials can these drill bits penetrate effectively?
These bits are specifically designed for concrete, masonry, brick, and soft ceramic tiles, making them versatile tools in various construction scenarios.
How does the set's size variety benefit users?
Having a range of bit sizes from 3mm to 10mm provides adaptability for different tasks, allowing the user to choose the appropriate bit for specific applications, enhancing flexibility and usability.
Can these bits be used for heavy-duty applications?
Yes, these heavy-duty drill bits are designed to withstand rigorous use in professional settings, making them suitable for various demanding drilling tasks.
Related links
- Milwaukee 5-Piece Hammer Set for Concrete 4 mm Min, Carbide Tip Bits
- Milwaukee 5-Piece SDS Plus Drill Bit Set 5.5 mm Min, Carbide Tip Bits
- Milwaukee 5-Piece SDS Plus Drill Bit Set 5 mm Min, Carbide Tip Bits
- Milwaukee 10-Piece SDS Plus Drill Bit Set 5 mm Min, Carbide Tip Bits
- Bosch 5-Piece Tile Set for Masonry 5 mm Min, Carbide Tip Bits
- Bosch 5-Piece Tile Set for Masonry 4 mm Min, Carbide Tip Bits
- Bosch 4-Piece Twist Set for Multi-Material 4 mm Min, Carbide Tip Bits
- Bosch 4-Piece Twist Set for Multi-Material 5.5 mm Min, Carbide Tip Bits
