Milwaukee 5-Piece SDS Plus Drill Bit Set, 10 mm Max, 5 mm Min, Carbide Tip Bits
- RS Stock No.:
- 861-970
- Mfr. Part No.:
- 4932500063
- Brand:
- Milwaukee
Subtotal (1 set)*
£25.83
(exc. VAT)
£31.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £25.83 |
*price indicative
- RS Stock No.:
- 861-970
- Mfr. Part No.:
- 4932500063
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | SDS Plus Drill Bit | |
| Material | Carbide Tip | |
| Number of Pieces | 5 | |
| Minimum Size | 5 mm | |
| Maximum Size | 10 mm | |
| Set Contents | Drill bit 1x 5x115mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drill Bit Type SDS Plus Drill Bit | ||
Material Carbide Tip | ||
Number of Pieces 5 | ||
Minimum Size 5 mm | ||
Maximum Size 10 mm | ||
Set Contents Drill bit 1x 5x115mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee SDS-Plus drill bit is designed for robust performance in the most demanding applications, ensuring maximum durability and efficiency in concrete drilling.
Innovative fully welded solid carbide tip technology for durability in rebar
4-Cutter solid carbide tip for clean starts and precise holes
Optimised flute design for fast debris removal and reduced friction
Convex shank maximises energy transfer for enhanced drilling efficiency
One-Piece slotted carbide tip design for strength in large-diameter drilling
Related links
- Milwaukee 5-Piece SDS Plus Drill Bit Set 5.5 mm Min, Carbide Tip Bits
- Milwaukee 10-Piece SDS Plus Drill Bit Set 5 mm Min, Carbide Tip Bits
- Milwaukee 5-Piece Hammer Set for Concrete 4 mm Min, Carbide Tip Bits
- Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete 5 mm Min
- Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete 10 mm Min
- DeWALT 6-Piece SDS Plus Drill Bit Set for Masonry 10 mm Max Carbide Bits
- DeWALT 7-Piece SDS Plus Drill Bit Set for Masonry 5 mm Min, Tungsten Carbide Bits
- Bosch 5-Piece Tile Set for Masonry 5 mm Min, Carbide Tip Bits
