Milwaukee 5-Piece SDS Plus Drill Bit Set, 8 mm Max, 5.5 mm Min, Carbide Tip Bits
- RS Stock No.:
- 861-971
- Mfr. Part No.:
- 4932500064
- Brand:
- Milwaukee
Subtotal (1 set)*
£25.83
(exc. VAT)
£31.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £25.83 |
*price indicative
- RS Stock No.:
- 861-971
- Mfr. Part No.:
- 4932500064
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | SDS Plus Drill Bit | |
| Material | Carbide Tip | |
| Number of Pieces | 5 | |
| Minimum Size | 5.5 mm | |
| Maximum Size | 8 mm | |
| Set Contents | Case | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drill Bit Type SDS Plus Drill Bit | ||
Material Carbide Tip | ||
Number of Pieces 5 | ||
Minimum Size 5.5 mm | ||
Maximum Size 8 mm | ||
Set Contents Case | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee SDS-Plus drill bit is designed for high-performance drilling, particularly in concrete and rebar. Its innovative solid carbide tip technology ensures reliability and speed, making it Ideal for challenging applications.
4-Cutter solid carbide tip provides clean starts and maximum life even in rebar
Optimised flute design promotes fast debris removal and reduced friction
Convex shank maximises energy transfer for enhanced drilling efficiency
One-Piece slotted carbide tip ensures durability for large-diameter drilling
PGM certified for precision and safety in professional applications
Related links
- Milwaukee 5-Piece SDS Plus Drill Bit Set 5 mm Min, Carbide Tip Bits
- Milwaukee 10-Piece SDS Plus Drill Bit Set 5 mm Min, Carbide Tip Bits
- Milwaukee 5-Piece Hammer Set for Concrete 4 mm Min, Carbide Tip Bits
- Bosch 5-Piece Twist Set for Multi-Material 5.5 mm Min, Carbide Tip Bits
- Bosch 4-Piece Twist Set for Multi-Material 5.5 mm Min, Carbide Tip Bits
- Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete 5 mm Min
- Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete 10 mm Min
- Milwaukee 7-Piece SDS Plus Drill Bit Set 5.5 mm Min
