Milwaukee 10-Piece SDS Plus Drill Bit Set, 12 mm Max, 5 mm Min, Carbide Tip Bits
- RS Stock No.:
- 861-969
- Mfr. Part No.:
- 4932500062
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 set)*
£47.49
(exc. VAT)
£56.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £47.49 |
*price indicative
- RS Stock No.:
- 861-969
- Mfr. Part No.:
- 4932500062
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | SDS Plus Drill Bit | |
| Material | Carbide Tip | |
| Number of Pieces | 10 | |
| Minimum Size | 5 mm | |
| Maximum Size | 12 mm | |
| Set Contents | Drill bit 1x 5x115mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drill Bit Type SDS Plus Drill Bit | ||
Material Carbide Tip | ||
Number of Pieces 10 | ||
Minimum Size 5 mm | ||
Maximum Size 12 mm | ||
Set Contents Drill bit 1x 5x115mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee drill bit set comprises ten high-performance bits designed for exceptional durability in concrete and rebar. These tools excel in delivering precision and efficiency, suitable for the toughest drilling tasks.
4-Cutter solid carbide tip enhances drilling precision and lifespan
Optimised flute design ensures Rapid debris removal and reduced friction
Convex shank maximises energy transfer for increased drilling efficiency
One-Piece slotted carbide tip provides outstanding strength for larger diameters
PGM certified for industry-leading precision and safety standards
Related links
- Milwaukee 5-Piece SDS Plus Drill Bit Set 5 mm Min, Carbide Tip Bits
- Milwaukee 5-Piece SDS Plus Drill Bit Set 5.5 mm Min, Carbide Tip Bits
- DeWALT 7-Piece SDS Plus Drill Bit Set for Masonry 5 mm Min, Tungsten Carbide Bits
- DeWALT 6-Piece SDS Plus Drill Bit Set for Masonry 10 mm Max Carbide Bits
- Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete 5 mm Min
- DeWALT 4-Piece SDS Plus Drill Bit Set for Masonry 5 mm Min, Hardened Steel Bits
- Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete 10 mm Min
- Milwaukee 7-Piece SDS Plus Drill Bit Set 5.5 mm Min
