Milwaukee 7-Piece SDS Plus Drill Bit Set, 10 mm Max, 5.5 mm Min
- RS Stock No.:
- 861-968
- Mfr. Part No.:
- 4932500061
- Brand:
- Milwaukee
Subtotal (1 set)*
£39.16
(exc. VAT)
£46.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £39.16 |
*price indicative
- RS Stock No.:
- 861-968
- Mfr. Part No.:
- 4932500061
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | SDS Plus Drill Bit | |
| Number of Pieces | 7 | |
| Minimum Size | 5.5 mm | |
| Maximum Size | 10 mm | |
| Set Contents | Case | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drill Bit Type SDS Plus Drill Bit | ||
Number of Pieces 7 | ||
Minimum Size 5.5 mm | ||
Maximum Size 10 mm | ||
Set Contents Case | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee SDS-Plus MX4 drill bit set is designed for heavy-duty performance, providing exceptional drilling efficiency in concrete and rebar applications with its robust construction and innovative features.
4-Cutter solid carbide tip delivers clean starts and precise holes even under extreme conditions
Optimised flute design ensures fast debris removal and superior stability during demanding tasks
Convex shank boosts energy transfer, enhancing drilling efficiency and productivity
One-Piece slotted carbide tip designed for large-diameter concrete drilling, offering exceptional strength
Related links
- Milwaukee 5-Piece SDS Plus Drill Bit Set 5.5 mm Min, Carbide Tip Bits
- Milwaukee 5-Piece SDS Plus Drill Bit Set 5 mm Min, Carbide Tip Bits
- Milwaukee 5-Piece SDS Set for Masonry 5.5 mm Min, High Speed Steel Bits
- Milwaukee 7-Piece SDS Set for Drilling Many Material 110 mm Min, Carbide Bits
- Makita 5-Piece SDS Set for Masonry 5.5 mm Min, Carbide Bits
- DeWALT 4-Piece SDS Set for Masonry 5.5 mm Min, Steel Bits
- DeWALT 7-Piece SDS Plus Drill Bit Set for Masonry 5 mm Min, Tungsten Carbide Bits
- Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete 5 mm Min
