Milwaukee 7-Piece SDS Set for Drilling Many Material, 160 mm Max, 110 mm Min, Carbide Bits
- RS Stock No.:
- 858-285
- Mfr. Part No.:
- 4932471245
- Brand:
- Milwaukee
Subtotal (1 set)*
£9.16
(exc. VAT)
£10.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £9.16 |
*price indicative
- RS Stock No.:
- 858-285
- Mfr. Part No.:
- 4932471245
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Drilling Many Material | |
| Drill Bit Type | SDS | |
| Material | Carbide | |
| Number of Pieces | 7 | |
| Minimum Size | 110 mm | |
| Maximum Size | 160 mm | |
| Set Contents | 7 x SDS Plus Hammer Drill Bits | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Drilling Many Material | ||
Drill Bit Type SDS | ||
Material Carbide | ||
Number of Pieces 7 | ||
Minimum Size 110 mm | ||
Maximum Size 160 mm | ||
Set Contents 7 x SDS Plus Hammer Drill Bits | ||
RoHS Status: Exempt
The Milwaukee SDS Plus Contractor SET is a versatile and efficient drilling solution, featuring a 7-piece assortment designed for optimal performance in various applications.
Two cut carbide tips ensure the best drilling performance and speed
Single flute design enhances efficient dust removal during use
Pack quantity of 7 delivers extensive drilling options for users
Related links
- Bosch 6-Piece SDS Set for Masonry 5 mm Min, Carbide Bits
- Makita 5-Piece SDS Set for Masonry 5.5 mm Min, Carbide Bits
- DeWALT 7-Piece SDS Plus Drill Bit Set for Masonry 5 mm Min, Tungsten Carbide Bits
- Irwin 5-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Bits
- DeWALT 6-Piece SDS Plus Drill Bit Set for Masonry 10 mm Max Carbide Bits
- RS PRO 7-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Tipped Bits
- Milwaukee 5-Piece SDS Plus Drill Bit Set 5 mm Min, Carbide Tip Bits
- Milwaukee 7-Piece SDS Plus Drill Bit Set 5.5 mm Min
