Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete, 20 mm Max, 10 mm Min

Subtotal (1 set)*

£59.44

(exc. VAT)

£71.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£59.44

*price indicative

RS Stock No.:
264-057
Mfr. Part No.:
4932352801
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Drill Bit Set

Drilling Application

Concrete

Drill Bit Type

SDS Plus Drill Bit

Number of Pieces

5

Minimum Size

10 mm

Maximum Size

20 mm

Set Contents

10 x 450 mm, 12 x 450 mm, 14 x 450 mm, 16 x 450 mm, 20 x 450 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Milwaukee Drill Bit Set, 20mm Maximum Size, 10mm Minimum Size - 4932352801


This drill bit set is designed for SDS Plus rotary hammers to bore deep holes in concrete and masonry for industrial installations. Supplied as a five-piece collection of long 450 mm bits, it provides consecutive bore sizes intended for trade and technical applications where extended reach and sustained drilling performance are required.

Features & Benefits


• 3 offset breakers speed material removal and increase rate of progress
• Centring tip ensures immediate spot drilling and prevents skidding
• Rebar chamfers reduce tip side damage when encountering reinforcement
• Tapered shoulder lowers friction for improved cutting efficiency
• Reinforced flute geometry maximises dust evacuation and reduces vibrations

**Applications**


• Suitable for installing anchors and fixings in concrete slabs
• Ideal for cable routing and conduit runs through masonry walls
• Used with Cordless hammers on elevated or hard-to-reach tasks
• Can be used for creating starter holes for mechanical anchors
• Suitable for drilling through reinforced concrete when encountering rebar

What sizes are included in the pack?


The set comprises five long bits in sizes 10 mm, 12 mm, 14 mm, 16 mm and 20 mm, each 450 mm in length.

How does the design cope with hitting rebar?


The tip includes enlarged chamfers that reduce lateral tip damage and lower the likelihood of the bit jamming when contacting steel reinforcement.

What construction features enhance durability under heavy use?


A thicker core and reinforced flute design transmit full power to the tip, lower vibration levels and reduce flute breakage during sustained operation.

How is accuracy achieved when starting a hole on smooth surfaces?


A precision centring tip provides immediate spot engagement to prevent skidding and ensure pinpoint entry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy