Milwaukee 2-Piece Impact Set for Metal, 4 mm Max, Titanium Nitride Bits
- RS Stock No.:
- 858-717
- Mfr. Part No.:
- 48894708
- Brand:
- Milwaukee
Subtotal (1 pack of 2 units)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 47 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.49 | £1.245 |
*price indicative
- RS Stock No.:
- 858-717
- Mfr. Part No.:
- 48894708
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Drilling Application | Metal | |
| Drill Bit Type | Impact | |
| Material | Titanium Nitride | |
| Number of Pieces | 2 | |
| Maximum Size | 4 mm | |
| Set Contents | HSS-G Titanium Metal Drill Bits | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Drilling Application Metal | ||
Drill Bit Type Impact | ||
Material Titanium Nitride | ||
Number of Pieces 2 | ||
Maximum Size 4 mm | ||
Set Contents HSS-G Titanium Metal Drill Bits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bits offer high-performance drilling for metal applications, making them Ideal for users requiring precision and reliability during operation.
Impact rated drill bits with a ¼ inch hex shank for optimised use with impact drivers
Titanium Nitride coating reduces heat, enhancing durability during high-speed use
QUAD EDGE Tip combines a 135° split point and four cutting edges for efficient drilling
Variable flute geometry enables Faster material ejection, preventing overheating
Related links
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee 2-Piece Impact Set HSS-G Bits
- RS PRO 25-Piece Twist Set for Metal 1 mm Min, Titanium Nitride Bits
- RS PRO 19-Piece Twist Set for Metal 1 mm Min, Titanium Nitride Bits
- Milwaukee 2-Piece HSS Metal Set for Metal High Speed Steel Bits
- Milwaukee 2-Piece Twist Set for Metal, HSS-G Bits
