Pfannenberg 1382 Series, 590 m³/h Cooling Unit, 940W 230V 550 mm 280mm 260 mm
- RS Stock No.:
- 888-420
- Mfr. Part No.:
- 13824451055
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£1,613.27
(exc. VAT)
£1,935.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,613.27 |
*price indicative
- RS Stock No.:
- 888-420
- Mfr. Part No.:
- 13824451055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 940W | |
| Product Type | Cooling Unit | |
| Air Flow | 590m³/h | |
| Mount Type | Side | |
| Input Power | 423W | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 423W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP55 | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 45°C | |
| Certification | CE | |
| Material | Steel | |
| Type of installation | Side Mounted | |
| Height | 550mm | |
| Depth | 260mm | |
| Standards/Approvals | CE | |
| Width | 280mm | |
| Weight | 22kg | |
| Series | 1382 | |
| Cooler Type | Cooling Unit | |
| Nominal Current | 5.4A | |
| Frequency | 60Hz | |
| Cooling Capacity | 940W | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 940W | ||
Product Type Cooling Unit | ||
Air Flow 590m³/h | ||
Mount Type Side | ||
Input Power 423W | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 423W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP55 | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 45°C | ||
Certification CE | ||
Material Steel | ||
Type of installation Side Mounted | ||
Height 550mm | ||
Depth 260mm | ||
Standards/Approvals CE | ||
Width 280mm | ||
Weight 22kg | ||
Series 1382 | ||
Cooler Type Cooling Unit | ||
Nominal Current 5.4A | ||
Frequency 60Hz | ||
Cooling Capacity 940W | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit offers exceptional performance for energy-efficient temperature regulation. This product is designed to meet the cooling needs of various applications while maintaining a low environmental impact.
Maximum energy efficiency for significant savings on operating costs
Standard energy-saving modes that enhance cost-reduction capabilities
Utilises low GWP refrigerants for improved CO₂ footprint
Related links
- Pfannenberg 1382 Series 940W 230V 550 mm 280mm 260 mm
- Pfannenberg 1382 Series 940W 460V 550 mm 280mm 260 mm
- Pfannenberg 1382 Series 670W 230V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 450W 230V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 450W 460V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 670W 460V 550 mm 280mm 190 mm
- Pfannenberg 1325 Series 1080W 230V 451 mm 588mm 393 mm
- Pfannenberg 1325 Series 665W 230V 451 mm 588mm 393 mm
