Pfannenberg 1382 Series, 590 m³/h Cooling Unit, 940W 460V 550 mm 280mm 260 mm
- RS Stock No.:
- 888-421
- Mfr. Part No.:
- 13824459055
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£1,828.02
(exc. VAT)
£2,193.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,828.02 |
*price indicative
- RS Stock No.:
- 888-421
- Mfr. Part No.:
- 13824459055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 940W | |
| Product Type | Cooling Unit | |
| Air Flow | 590m³/h | |
| Input Power | 440W | |
| Mount Type | Side | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 440W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 460V | |
| Type of installation | Side Mounted | |
| Min Temperature Setting | 25°C | |
| Material | Steel | |
| Certification | CE | |
| Maximum Temperature Setting | 45°C | |
| Series | 1382 | |
| Width | 280mm | |
| Depth | 260mm | |
| Weight | 25kg | |
| Height | 550mm | |
| Standards/Approvals | CE | |
| Cooler Type | Cooling Unit | |
| Cooling Capacity | 940W | |
| Frequency | 60Hz | |
| Nominal Current | 3.2A | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 940W | ||
Product Type Cooling Unit | ||
Air Flow 590m³/h | ||
Input Power 440W | ||
Mount Type Side | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 440W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 460V | ||
Type of installation Side Mounted | ||
Min Temperature Setting 25°C | ||
Material Steel | ||
Certification CE | ||
Maximum Temperature Setting 45°C | ||
Series 1382 | ||
Width 280mm | ||
Depth 260mm | ||
Weight 25kg | ||
Height 550mm | ||
Standards/Approvals CE | ||
Cooler Type Cooling Unit | ||
Cooling Capacity 940W | ||
Frequency 60Hz | ||
Nominal Current 3.2A | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit is designed to efficiently manage internal temperatures in electrical enclosures. This model ensures optimal performance through effective refrigeration technology, contributing to overall operational reliability.
Maximum energy efficiency for substantial cost savings
Standard energy-saving modes provide additional reductions in operational expenses
Utilises low GWP refrigerants, enhancing environmental sustainability
Related links
- Pfannenberg 1382 Series 940W 460V 550 mm 280mm 260 mm
- Pfannenberg 1382 Series 940W 230V 550 mm 280mm 260 mm
- Pfannenberg 1382 Series 450W 460V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 670W 460V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 450W 230V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 670W 230V 550 mm 280mm 190 mm
- Pfannenberg 1325 Series 1080W 230V 451 mm 588mm 393 mm
- Pfannenberg 1325 Series 665W 230V 451 mm 588mm 393 mm
