Pfannenberg 1382 Series, 340 m³/h Cooling Unit, 450W 460V 550 mm 280mm 190 mm
- RS Stock No.:
- 888-411
- Mfr. Part No.:
- 13824249055
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£1,438.33
(exc. VAT)
£1,726.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,438.33 |
*price indicative
- RS Stock No.:
- 888-411
- Mfr. Part No.:
- 13824249055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Maximum Cooling Power | 450W | |
| Air Flow | 340m³/h | |
| Mount Type | Side | |
| Input Power | 195W | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 195W | |
| Maximum Supply Voltage | 460V | |
| IP Rating | IP55 | |
| Type of installation | Side Mounted | |
| Min Temperature Setting | 8°C | |
| Maximum Temperature Setting | 50°C | |
| Certification | CE | |
| Material | Steel | |
| Width | 280mm | |
| Series | 1382 | |
| Depth | 190mm | |
| Standards/Approvals | CE | |
| Height | 550mm | |
| Weight | 20kg | |
| Cooler Type | Cooling Unit | |
| Cooling Capacity | 450W | |
| Nominal Current | 1.7A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Maximum Cooling Power 450W | ||
Air Flow 340m³/h | ||
Mount Type Side | ||
Input Power 195W | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 195W | ||
Maximum Supply Voltage 460V | ||
IP Rating IP55 | ||
Type of installation Side Mounted | ||
Min Temperature Setting 8°C | ||
Maximum Temperature Setting 50°C | ||
Certification CE | ||
Material Steel | ||
Width 280mm | ||
Series 1382 | ||
Depth 190mm | ||
Standards/Approvals CE | ||
Height 550mm | ||
Weight 20kg | ||
Cooler Type Cooling Unit | ||
Cooling Capacity 450W | ||
Nominal Current 1.7A | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit is designed for maintaining optimal operational temperatures in various applications, ensuring significant energy savings and enhanced efficiency throughout its use.
Maximum energy efficiency for reduced operating costs
Energy-saving modes included as standard to optimise performance
Utilises low GWP refrigerants for a better CO₂ footprint
Integrated with a condensate evaporation system for effective management
Protection rating of IP 55 towards the electrical enclosure ensures durability
Available with a Modbus Interface for seamless machine integration
Related links
- Pfannenberg 1382 Series 450W 460V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 450W 230V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 670W 460V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 670W 230V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 940W 460V 550 mm 280mm 260 mm
- Pfannenberg 1382 Series 940W 230V 550 mm 280mm 260 mm
- Pfannenberg PWS 7152 Series 1500W 230V 900 mm 400mm 190 mm
- Pfannenberg 1388 Series 2800W 460V 1.547 m 485mm 142 mm
