Pfannenberg 1388 Series, 990 m³/h Cooling Unit, 2800W 460V 1.547 m 485mm 142 mm

Image representative of range

Subtotal (1 unit)*

£3,433.95

(exc. VAT)

£4,120.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,433.95

*price indicative

RS Stock No.:
888-474
Mfr. Part No.:
13887332555
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Maximum Cooling Power

2800W

Product Type

Cooling Unit

Air Flow

990m³/h

Noise Level

54dBA

Input Power

1270W

Mount Type

Indoor/Outdoor

Connection Type

Plug-In Spring Connection Terminal

Power Consumption

1270W

Maximum Supply Voltage

460V

IP Rating

IP54

Certification

CE

Material

Steel

Maximum Temperature Setting

45°C

Min Temperature Setting

25°C

Height

1.547m

Depth

142mm

Series

1388

Width

485mm

Standards/Approvals

CE

Weight

75kg

Cooler Type

Cooling Unit

Cooling Capacity

2800W

Nominal Current

3.2A

Frequency

60Hz

COO (Country of Origin):
DE
The Pfannenberg cooling unit effectively manages temperature control by ensuring efficient heat dissipation in electrical enclosures. Designed for reliable performance, it integrates seamlessly into various existing systems.

Cooling capacity ranges from 1000 to 2800 W, accommodating diverse thermal requirements

Brushless DC technology facilitates exceptional energy efficiency, achieving an EER of greater than 6

Integrated condensate evaporation system aids in efficient moisture management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy