Pfannenberg 1388 Series, 1490 m³/h Cooling Unit, 4000W 460V 1.54 m 485mm 372 mm
- RS Stock No.:
- 888-481
- Mfr. Part No.:
- 13889822055
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£3,163.68
(exc. VAT)
£3,796.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,163.68 |
*price indicative
- RS Stock No.:
- 888-481
- Mfr. Part No.:
- 13889822055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 4000W | |
| Product Type | Cooling Unit | |
| Air Flow | 1490m³/h | |
| Input Power | 2416W | |
| Mount Type | Indoor/Outdoor | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 2416W | |
| Maximum Supply Voltage | 460V | |
| IP Rating | IP55 | |
| Certification | CE | |
| Material | Steel | |
| Maximum Temperature Setting | 45°C | |
| Min Temperature Setting | 25°C | |
| Weight | 94kg | |
| Series | 1388 | |
| Width | 485mm | |
| Standards/Approvals | CE | |
| Height | 1.54m | |
| Depth | 372mm | |
| Cooler Type | Cooling Unit | |
| Nominal Current | 20A | |
| Cooling Capacity | 4000W | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 4000W | ||
Product Type Cooling Unit | ||
Air Flow 1490m³/h | ||
Input Power 2416W | ||
Mount Type Indoor/Outdoor | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 2416W | ||
Maximum Supply Voltage 460V | ||
IP Rating IP55 | ||
Certification CE | ||
Material Steel | ||
Maximum Temperature Setting 45°C | ||
Min Temperature Setting 25°C | ||
Weight 94kg | ||
Series 1388 | ||
Width 485mm | ||
Standards/Approvals CE | ||
Height 1.54m | ||
Depth 372mm | ||
Cooler Type Cooling Unit | ||
Nominal Current 20A | ||
Cooling Capacity 4000W | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit efficiently regulates internal temperatures, ensuring optimal performance and reliability for sensitive equipment. Designed for versatile installation, it maintains a safe operational environment.
Highest energy efficiency ensures significant savings and reduced operating costs
Significantly reduced refrigerant utilisation promotes environmental sustainability
UL listed, assuring compliance with safety standards
Large intake and exhaust vents contribute to effective Air circulation, eliminating hot spots
Integrated service port simplifies the retrieval of historical parameter data
Optional filter can be easily retrofitted without tools
Related links
- Pfannenberg 1388 Series 4500W 460V 1.547 m 485mm 372 mm
- Pfannenberg 1388 Series 2500W 460V 1.54 m 485mm 278 mm
- Pfannenberg 1389 Series 4000W 460V 1.537 m 485mm 252 mm
- Pfannenberg 1388 Series 1150W 230V 1.54 m 485mm 218 mm
- Pfannenberg 1388 Series 2000W 230V 1.54 m 485mm 278 mm
- Pfannenberg 1388 Series 2800W 460V 1.547 m 485mm 142 mm
- Pfannenberg 1388 Series 2800W 230V 1.547 m 485mm 278 mm
- Pfannenberg DTS6X2E Series 4500W 230V 1.547 m 485mm 372 mm
