Pfannenberg 1388 Series, 945 m³/h Cooling Unit, 2500W 460V 1.54 m 485mm 278 mm
- RS Stock No.:
- 888-480
- Mfr. Part No.:
- 13889522055
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£2,657.99
(exc. VAT)
£3,189.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,657.99 |
*price indicative
- RS Stock No.:
- 888-480
- Mfr. Part No.:
- 13889522055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 2500W | |
| Product Type | Cooling Unit | |
| Air Flow | 945m³/h | |
| Mount Type | Indoor/Outdoor | |
| Input Power | 1140W | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 1140W | |
| Maximum Supply Voltage | 460V | |
| IP Rating | IP54 | |
| Min Temperature Setting | 25°C | |
| Certification | CE | |
| Material | Steel | |
| Maximum Temperature Setting | 45°C | |
| Series | 1388 | |
| Width | 485mm | |
| Standards/Approvals | CE | |
| Weight | 72kg | |
| Height | 1.54m | |
| Depth | 278mm | |
| Cooler Type | Cooling Unit | |
| Nominal Current | 12A | |
| Cooling Capacity | 2500W | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 2500W | ||
Product Type Cooling Unit | ||
Air Flow 945m³/h | ||
Mount Type Indoor/Outdoor | ||
Input Power 1140W | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 1140W | ||
Maximum Supply Voltage 460V | ||
IP Rating IP54 | ||
Min Temperature Setting 25°C | ||
Certification CE | ||
Material Steel | ||
Maximum Temperature Setting 45°C | ||
Series 1388 | ||
Width 485mm | ||
Standards/Approvals CE | ||
Weight 72kg | ||
Height 1.54m | ||
Depth 278mm | ||
Cooler Type Cooling Unit | ||
Nominal Current 12A | ||
Cooling Capacity 2500W | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit is designed for optimal thermal management, ensuring efficient operation in electrical enclosures by maintaining safe internal temperatures.
Provides highest energy efficiency for significant cost savings
Utilises less refrigerant, promoting environmental sustainability
Complies with UL 60335 for long-term reliability beyond 2024
Ensures safe Air circulation within enclosures, eliminating hot spots
Offers exceptional serviceability with easy access for parameter retrieval
Includes optional tool less retrofit filter for enhanced maintenance
Related links
- Pfannenberg 1388 Series 2000W 230V 1.54 m 485mm 278 mm
- Pfannenberg 1388 Series 4000W 460V 1.54 m 485mm 372 mm
- Pfannenberg 1388 Series 2800W 230V 1.547 m 485mm 278 mm
- Pfannenberg 1388 Series 1150W 230V 1.54 m 485mm 218 mm
- Pfannenberg 1389 Series 2500W 460V 1.537 m 485mm 158 mm
- Pfannenberg 1388 Series 2800W 460V 1.547 m 485mm 142 mm
- Pfannenberg 1388 Series 4500W 460V 1.547 m 485mm 372 mm
- Pfannenberg 1288 Series 1550W 230V 1.54 m 485mm 218 mm
