Pfannenberg 1288 Series, 885 m³/h Cooling Unit, 1550W 230V 1.54 m 485mm 218 mm
- RS Stock No.:
- 888-478
- Mfr. Part No.:
- 13889321055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£2,118.97
(exc. VAT)
£2,542.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,118.97 |
*price indicative
- RS Stock No.:
- 888-478
- Mfr. Part No.:
- 13889321055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Maximum Cooling Power | 1550W | |
| Air Flow | 885m³/h | |
| Input Power | 845W | |
| Mount Type | Indoor/Outdoor | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 845W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP55 | |
| Certification | CE | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 45°C | |
| Material | Steel | |
| Depth | 218mm | |
| Series | 1288 | |
| Height | 1.54m | |
| Width | 485mm | |
| Standards/Approvals | CE | |
| Weight | 58kg | |
| Cooler Type | Cooling Unit | |
| Cooling Capacity | 1550W | |
| Nominal Current | 13A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Maximum Cooling Power 1550W | ||
Air Flow 885m³/h | ||
Input Power 845W | ||
Mount Type Indoor/Outdoor | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 845W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP55 | ||
Certification CE | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 45°C | ||
Material Steel | ||
Depth 218mm | ||
Series 1288 | ||
Height 1.54m | ||
Width 485mm | ||
Standards/Approvals CE | ||
Weight 58kg | ||
Cooler Type Cooling Unit | ||
Cooling Capacity 1550W | ||
Nominal Current 13A | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit is designed for effective thermal management in electrical enclosures, ensuring optimal performance and protection against overheating.
Highest energy efficiency for substantial savings in operating costs
Significantly reduced refrigerant usage, contributing to lower environmental impact
UL listed for long-term reliability and compliance beyond 2024
Designed to eliminate hot spots with safe Air circulation
Includes a service port for easy access to parameter settings
Optional tool less filter for simple maintenance
Rated cooling capacity according to EN 14511
Integrated condensate evaporation system enhances reliability
Related links
- Pfannenberg 1388 Series 1150W 230V 1.54 m 485mm 218 mm
- Pfannenberg 1389 Series 1550W 230V 1.537 m 485mm 158 mm
- Pfannenberg 1388 Series 2000W 230V 1.54 m 485mm 278 mm
- Pfannenberg 1389 Series 1000W 230V 1.537 m 485mm 158 mm
- Pfannenberg 1389 Series 2800W 460V 1.538 m 485mm 218 mm
- Pfannenberg 1389 Series 2800W 230V 1.538 m 485mm 218 mm
- Pfannenberg PWI Series 3000W 230V 1.549 m 485mm 142 mm
- Pfannenberg PWS Series 3000W 230V 1.556 m 485mm 142 mm
