Pfannenberg 1389 Series, 885 m³/h Cooling Unit, 1000W 230V 1.537 m 485mm 158 mm

Image representative of range

Subtotal (1 unit)*

£1,938.01

(exc. VAT)

£2,325.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,938.01

*price indicative

RS Stock No.:
888-486
Mfr. Part No.:
13899221055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Maximum Cooling Power

1000W

Product Type

Cooling Unit

Air Flow

885m³/h

Input Power

730W

Mount Type

Recessed

Connection Type

Plug-In Spring Connection Terminal

Power Consumption

730W

Maximum Supply Voltage

230V

IP Rating

IP55

Material

Steel

Certification

CE

Maximum Temperature Setting

45°C

Min Temperature Setting

25°C

Weight

46kg

Depth

158mm

Height

1.537m

Series

1389

Width

485mm

Standards/Approvals

CE

Cooler Type

Cooling Unit

Nominal Current

6.8A

Cooling Capacity

1000W

Frequency

60Hz

COO (Country of Origin):
DE
The Pfannenberg cooling unit offers efficient thermal management, ensuring optimal temperatures within electrical enclosures. It is designed for both partially recessed and outer mounting, providing versatile installation options for various environments.

Highest energy efficiency for significant savings and reduced operating costs

Exceptional serviceability with a service port for easy parameter settings retrieval

Integrated condensate evaporation system with safety overflow enhances reliability

UL listed according to UL 60335 for long-term operational assurance post-2024

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy