Pfannenberg 1389 Series, 1490 m³/h Cooling Unit, 4000W 460V 1.537 m 485mm 252 mm
- RS Stock No.:
- 888-490
- Mfr. Part No.:
- 13899822055
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£3,130.35
(exc. VAT)
£3,756.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,130.35 |
*price indicative
- RS Stock No.:
- 888-490
- Mfr. Part No.:
- 13899822055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Maximum Cooling Power | 4000W | |
| Air Flow | 1490m³/h | |
| Mount Type | Recessed | |
| Input Power | 2416W | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 2416W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 460V | |
| Material | Steel | |
| Certification | CE | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 45°C | |
| Weight | 90kg | |
| Depth | 252mm | |
| Height | 1.537m | |
| Standards/Approvals | CE | |
| Width | 485mm | |
| Series | 1389 | |
| Cooler Type | Cooling Unit | |
| Nominal Current | 20A | |
| Frequency | 60Hz | |
| Cooling Capacity | 4000W | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Maximum Cooling Power 4000W | ||
Air Flow 1490m³/h | ||
Mount Type Recessed | ||
Input Power 2416W | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 2416W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 460V | ||
Material Steel | ||
Certification CE | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 45°C | ||
Weight 90kg | ||
Depth 252mm | ||
Height 1.537m | ||
Standards/Approvals CE | ||
Width 485mm | ||
Series 1389 | ||
Cooler Type Cooling Unit | ||
Nominal Current 20A | ||
Frequency 60Hz | ||
Cooling Capacity 4000W | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit efficiently regulates temperature within electrical enclosures, ensuring optimal performance and reliability in demanding conditions. Its enhanced design supports a wide ambient temperature range for versatile applications.
Highest energy efficiency for significant operational cost savings
UL listed for safety according to UL 60335 standards
Integrated condensate evaporation system with safety overflow
Exceptional serviceability with a service port for easy parameter setting retrieval
Large airflow capacity helps eliminate hot spots within the enclosure
Related links
- Pfannenberg 1388 Series 4000W 460V 1.54 m 485mm 372 mm
- Pfannenberg 1389 Series 2500W 460V 1.537 m 485mm 158 mm
- Pfannenberg 1389 Series 4500W 230V 1.538 m 485mm 252 mm
- Pfannenberg 1389 Series 1550W 230V 1.537 m 485mm 158 mm
- Pfannenberg 1389 Series 2000W 230V 1.537 m 485mm 158 mm
- Pfannenberg 1389 Series 1000W 230V 1.537 m 485mm 158 mm
- Pfannenberg 1389 Series 2800W 460V 1.538 m 485mm 218 mm
- Pfannenberg 1389 Series 2800W 230V 1.538 m 485mm 218 mm
