Pfannenberg 1389 Series, 990 m³/h Cooling Unit, 2800W 230V 1.538 m 485mm 218 mm
- RS Stock No.:
- 888-482
- Mfr. Part No.:
- 13897331555
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£3,124.92
(exc. VAT)
£3,749.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,124.92 |
*price indicative
- RS Stock No.:
- 888-482
- Mfr. Part No.:
- 13897331555
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Maximum Cooling Power | 2800W | |
| Air Flow | 990m³/h | |
| Mount Type | Recessed | |
| Input Power | 1370W | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 1370W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP54 | |
| Certification | CE | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 45°C | |
| Material | Steel | |
| Width | 485mm | |
| Standards/Approvals | CE | |
| Weight | 70kg | |
| Height | 1.538m | |
| Series | 1389 | |
| Depth | 218mm | |
| Cooler Type | Cooling Unit | |
| Nominal Current | 7.4A | |
| Frequency | 60Hz | |
| Cooling Capacity | 2800W | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Maximum Cooling Power 2800W | ||
Air Flow 990m³/h | ||
Mount Type Recessed | ||
Input Power 1370W | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 1370W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP54 | ||
Certification CE | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 45°C | ||
Material Steel | ||
Width 485mm | ||
Standards/Approvals CE | ||
Weight 70kg | ||
Height 1.538m | ||
Series 1389 | ||
Depth 218mm | ||
Cooler Type Cooling Unit | ||
Nominal Current 7.4A | ||
Frequency 60Hz | ||
Cooling Capacity 2800W | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit is designed for efficient thermal management within electrical enclosures, ensuring optimal performance even in challenging environments. Its robust design facilitates reliable integration into various mounting configurations.
Cooling capacity ranges from 1000 to 2800 W tailored to specific needs
Innovative brushless direct current technology offers energy efficiency with an EER of <gt/>6
Comprehensive communication Interface using Modbus enables easy integration into existing systems
Related links
- Pfannenberg 1389 Series 2800W 460V 1.538 m 485mm 218 mm
- Pfannenberg 1389 Series 4500W 230V 1.538 m 485mm 252 mm
- Pfannenberg 1388 Series 2800W 230V 1.547 m 485mm 278 mm
- Pfannenberg 1388 Series 2800W 460V 1.547 m 485mm 142 mm
- Pfannenberg 1389 Series 1550W 230V 1.537 m 485mm 158 mm
- Pfannenberg 1389 Series 2000W 230V 1.537 m 485mm 158 mm
- Pfannenberg 1389 Series 1000W 230V 1.537 m 485mm 158 mm
- Pfannenberg 1389 Series 4000W 460V 1.537 m 485mm 252 mm
