Pfannenberg 1388 Series, 990 m³/h Cooling Unit, 2800W 230V 1.547 m 485mm 278 mm

Subtotal (1 unit)*

£3,124.92

(exc. VAT)

£3,749.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,124.92

*price indicative

RS Stock No.:
888-473
Mfr. Part No.:
13887331555
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Cooling Unit

Maximum Cooling Power

2800W

Air Flow

990m³/h

Mount Type

Indoor/Outdoor

Input Power

1370W

Connection Type

Plug-In Spring Connection Terminal

Power Consumption

1370W

IP Rating

IP54

Maximum Supply Voltage

230V

Certification

CE

Min Temperature Setting

8°C

Maximum Temperature Setting

45°C

Material

Steel

Series

1388

Height

1.547m

Depth

278mm

Weight

75kg

Standards/Approvals

CE

Width

485mm

Cooler Type

Cooling Unit

Nominal Current

7.4A

Frequency

60Hz

Cooling Capacity

2800W

COO (Country of Origin):
DE
The Pfannenberg cooling unit delivers effective temperature management solutions, seamlessly integrating into various machine controls or Cloud solutions to maintain optimal conditions within electrical enclosures.

Cooling capacity ranges from 1000 to 2800 W, accommodating diverse cooling needs

Highly efficient speed control ensures energy-efficient performance

Brushless direct current technology facilitates an energy efficiency ratio of over 6

Long passage of Air within the enclosure eliminates hot spots

Integrated condensate evaporation system enhances operational reliability

Suitable for ambient temperatures from +15 to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy