Pfannenberg 1388 Series, 945 m³/h Cooling Unit, 2000W 230V 1.54 m 485mm 278 mm
- RS Stock No.:
- 888-479
- Mfr. Part No.:
- 13889421055
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£2,267.53
(exc. VAT)
£2,721.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,267.53 |
*price indicative
- RS Stock No.:
- 888-479
- Mfr. Part No.:
- 13889421055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 2000W | |
| Product Type | Cooling Unit | |
| Air Flow | 945m³/h | |
| Mount Type | Indoor/Outdoor | |
| Input Power | 1126W | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 1126W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP55 | |
| Material | Steel | |
| Certification | CE | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 45°C | |
| Series | 1388 | |
| Width | 485mm | |
| Standards/Approvals | CE | |
| Depth | 278mm | |
| Height | 1.54m | |
| Weight | 58kg | |
| Cooler Type | Cooling Unit | |
| Nominal Current | 21.8A | |
| Cooling Capacity | 2000W | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 2000W | ||
Product Type Cooling Unit | ||
Air Flow 945m³/h | ||
Mount Type Indoor/Outdoor | ||
Input Power 1126W | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 1126W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP55 | ||
Material Steel | ||
Certification CE | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 45°C | ||
Series 1388 | ||
Width 485mm | ||
Standards/Approvals CE | ||
Depth 278mm | ||
Height 1.54m | ||
Weight 58kg | ||
Cooler Type Cooling Unit | ||
Nominal Current 21.8A | ||
Cooling Capacity 2000W | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit is designed for optimal temperature management in electrical enclosures. This product ensures reliable operation in demanding environments by effectively dissipating heat.
Highest energy efficiency rated for significant savings and reduced operational costs
Significantly lower refrigerant usage enhances environmental sustainability
UL listed for compliance assurance, supporting long-term planning beyond 2024
Related links
- Pfannenberg 1388 Series 2500W 460V 1.54 m 485mm 278 mm
- Pfannenberg 1388 Series 2800W 230V 1.547 m 485mm 278 mm
- Pfannenberg 1388 Series 1150W 230V 1.54 m 485mm 218 mm
- Pfannenberg 1388 Series 4000W 460V 1.54 m 485mm 372 mm
- Pfannenberg 1388 Series 2800W 460V 1.547 m 485mm 142 mm
- Pfannenberg 1388 Series 4500W 460V 1.547 m 485mm 372 mm
- Pfannenberg 1389 Series 2000W 230V 1.537 m 485mm 158 mm
- Pfannenberg 1288 Series 1550W 230V 1.54 m 485mm 218 mm
