Pfannenberg 1389 Series, 1175 m³/h Cooling Unit, 2000W 230V 1.537 m 485mm 158 mm
- RS Stock No.:
- 888-488
- Mfr. Part No.:
- 13899421055
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£2,222.77
(exc. VAT)
£2,667.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,222.77 |
*price indicative
- RS Stock No.:
- 888-488
- Mfr. Part No.:
- 13899421055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 2000W | |
| Product Type | Cooling Unit | |
| Air Flow | 1175m³/h | |
| Input Power | 1126W | |
| Mount Type | Recessed | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 1126W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP55 | |
| Material | Steel | |
| Certification | CE | |
| Maximum Temperature Setting | 45°C | |
| Min Temperature Setting | 25°C | |
| Width | 485mm | |
| Standards/Approvals | CE | |
| Depth | 158mm | |
| Weight | 55kg | |
| Height | 1.537m | |
| Series | 1389 | |
| Cooler Type | Cooling Unit | |
| Frequency | 60Hz | |
| Cooling Capacity | 2000W | |
| Nominal Current | 21.8A | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 2000W | ||
Product Type Cooling Unit | ||
Air Flow 1175m³/h | ||
Input Power 1126W | ||
Mount Type Recessed | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 1126W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP55 | ||
Material Steel | ||
Certification CE | ||
Maximum Temperature Setting 45°C | ||
Min Temperature Setting 25°C | ||
Width 485mm | ||
Standards/Approvals CE | ||
Depth 158mm | ||
Weight 55kg | ||
Height 1.537m | ||
Series 1389 | ||
Cooler Type Cooling Unit | ||
Frequency 60Hz | ||
Cooling Capacity 2000W | ||
Nominal Current 21.8A | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit offers efficient temperature control and Advanced refrigerant management for electrical enclosures. Designed for both inner and outer mounting, it ensures optimal performance across various applications.
Highest energy efficiency for significant savings in operational costs
Lowers refrigerant usage, promoting environmental sustainability
Complies with UL 60335 for dependable long-term use beyond 2024
Prevents hot spots with safe Air circulation within enclosures
Easy parameter setting retrieval via a dedicated service port
Related links
- Pfannenberg 1389 Series 2500W 460V 1537 mm 485mm 158 mm
- Pfannenberg 1389 Series 1000W 230V 1537 mm 485mm 158 mm
- Pfannenberg 1389 Series 1550W 230V 1537 mm 485mm 158 mm
- Pfannenberg 1389 Series 4000W 460V 1537 mm 485mm 252 mm
- Pfannenberg 1389 Series 2800W 230V 1538 mm 485mm 218 mm
- Pfannenberg 1389 Series 2800W 460V 1538 mm 485mm 218 mm
- Pfannenberg 1389 Series 4500W 230V 1538 mm 485mm 252 mm
- Pfannenberg 1388 Series 2000W 230V 1540 mm 485mm 278 mm
