Pfannenberg 1389 Series, 1175 m³/h Cooling Unit, 2500W 460V 1.537 m 485mm 158 mm
- RS Stock No.:
- 888-489
- Mfr. Part No.:
- 13899522055
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£2,657.99
(exc. VAT)
£3,189.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,657.99 |
*price indicative
- RS Stock No.:
- 888-489
- Mfr. Part No.:
- 13899522055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 2500W | |
| Product Type | Cooling Unit | |
| Air Flow | 1175m³/h | |
| Noise Level | 54dBA | |
| Input Power | 75W | |
| Mount Type | Recessed | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 75W | |
| Maximum Supply Voltage | 460V | |
| IP Rating | IP55 | |
| Material | Steel | |
| Certification | CE | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 45°C | |
| Weight | 29.5kg | |
| Standards/Approvals | CE | |
| Width | 485mm | |
| Series | 1389 | |
| Height | 1.537m | |
| Depth | 158mm | |
| Cooler Type | Cooling Unit | |
| Cooling Capacity | 1140W | |
| Nominal Current | 12A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 2500W | ||
Product Type Cooling Unit | ||
Air Flow 1175m³/h | ||
Noise Level 54dBA | ||
Input Power 75W | ||
Mount Type Recessed | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 75W | ||
Maximum Supply Voltage 460V | ||
IP Rating IP55 | ||
Material Steel | ||
Certification CE | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 45°C | ||
Weight 29.5kg | ||
Standards/Approvals CE | ||
Width 485mm | ||
Series 1389 | ||
Height 1.537m | ||
Depth 158mm | ||
Cooler Type Cooling Unit | ||
Cooling Capacity 1140W | ||
Nominal Current 12A | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit delivers exceptional energy efficiency, designed to optimise thermal management in electrical enclosures. Its effective cooling capacity ensures reliable operation in various ambient temperatures, Ideal for maintaining optimal conditions.
Operates efficiently with a cooling capacity of 2500 W according to EN 14511
Utilises significantly less refrigerant for reduced environmental impact
Designed with a safe circulation system, eliminating hot spots within the electric enclosure
Related links
- Pfannenberg 1389 Series 2000W 230V 1.537 m 485mm 158 mm
- Pfannenberg 1389 Series 1550W 230V 1.537 m 485mm 158 mm
- Pfannenberg 1389 Series 1000W 230V 1.537 m 485mm 158 mm
- Pfannenberg 1389 Series 4000W 460V 1.537 m 485mm 252 mm
- Pfannenberg 1388 Series 2500W 460V 1.54 m 485mm 278 mm
- Pfannenberg 1389 Series 2800W 460V 1.538 m 485mm 218 mm
- Pfannenberg 1389 Series 2800W 230V 1.538 m 485mm 218 mm
- Pfannenberg 1389 Series 4500W 230V 1.538 m 485mm 252 mm
