Pfannenberg 1389 Series, 845 m³/h Cooling Unit, 1550W 230V 1.537 m 485mm 158 mm
- RS Stock No.:
- 888-487
- Mfr. Part No.:
- 13899321055
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£2,118.97
(exc. VAT)
£2,542.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,118.97 |
*price indicative
- RS Stock No.:
- 888-487
- Mfr. Part No.:
- 13899321055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Maximum Cooling Power | 1550W | |
| Air Flow | 845m³/h | |
| Mount Type | Recessed | |
| Input Power | 75W | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 845W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 230V | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 45°C | |
| Material | Steel | |
| Certification | CE | |
| Depth | 158mm | |
| Weight | 55kg | |
| Series | 1389 | |
| Width | 485mm | |
| Standards/Approvals | CE | |
| Height | 1.537m | |
| Cooler Type | Cooling Unit | |
| Cooling Capacity | 1550W | |
| Frequency | 60Hz | |
| Nominal Current | 12A | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Maximum Cooling Power 1550W | ||
Air Flow 845m³/h | ||
Mount Type Recessed | ||
Input Power 75W | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 845W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 230V | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 45°C | ||
Material Steel | ||
Certification CE | ||
Depth 158mm | ||
Weight 55kg | ||
Series 1389 | ||
Width 485mm | ||
Standards/Approvals CE | ||
Height 1.537m | ||
Cooler Type Cooling Unit | ||
Cooling Capacity 1550W | ||
Frequency 60Hz | ||
Nominal Current 12A | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit offers optimal temperature management for electrical enclosures, ensuring reliable operations even in challenging environments. Its innovative design enhances serviceability while maintaining high energy efficiency.
Highest energy efficiency for reduced operating costs
UL listed for long-term compliance and planning
Integrated condensate management system prevents overflow
Exceptional serviceability with accessible parameter settings
Wide ambient temperature range for versatile deployment
Support for various supply voltages for adaptability
Related links
- Pfannenberg 1389 Series 2000W 230V 1537 mm 485mm 158 mm
- Pfannenberg 1389 Series 1000W 230V 1537 mm 485mm 158 mm
- Pfannenberg 1389 Series 2500W 460V 1537 mm 485mm 158 mm
- Pfannenberg 1389 Series 4000W 460V 1537 mm 485mm 252 mm
- Pfannenberg 1288 Series 1550W 230V 1540 mm 485mm 218 mm
- Pfannenberg 1389 Series 2800W 230V 1538 mm 485mm 218 mm
- Pfannenberg 1389 Series 2800W 460V 1538 mm 485mm 218 mm
- Pfannenberg 1389 Series 4500W 230V 1538 mm 485mm 252 mm
