Pfannenberg DTS6X2E Series, 1430 m³/h Cooling Unit, 4500W 230V 1.547 m 485mm 372 mm
- RS Stock No.:
- 888-475
- Mfr. Part No.:
- 13887831555
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£3,828.90
(exc. VAT)
£4,594.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,828.90 |
*price indicative
- RS Stock No.:
- 888-475
- Mfr. Part No.:
- 13887831555
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Maximum Cooling Power | 4500W | |
| Air Flow | 1430m³/h | |
| Input Power | 2330W | |
| Mount Type | Indoor/Outdoor | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 2330W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP54 | |
| Material | Steel | |
| Certification | CE | |
| Maximum Temperature Setting | 45°C | |
| Min Temperature Setting | 25°C | |
| Height | 1.547m | |
| Depth | 372mm | |
| Series | DTS6X2E | |
| Standards/Approvals | CE | |
| Weight | 87kg | |
| Width | 485mm | |
| Cooler Type | Cooling Unit | |
| Frequency | 60Hz | |
| Nominal Current | 10.2A | |
| Cooling Capacity | 4500W | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Maximum Cooling Power 4500W | ||
Air Flow 1430m³/h | ||
Input Power 2330W | ||
Mount Type Indoor/Outdoor | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 2330W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP54 | ||
Material Steel | ||
Certification CE | ||
Maximum Temperature Setting 45°C | ||
Min Temperature Setting 25°C | ||
Height 1.547m | ||
Depth 372mm | ||
Series DTS6X2E | ||
Standards/Approvals CE | ||
Weight 87kg | ||
Width 485mm | ||
Cooler Type Cooling Unit | ||
Frequency 60Hz | ||
Nominal Current 10.2A | ||
Cooling Capacity 4500W | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit is designed to efficiently manage temperatures within electrical enclosures. It offers a reliable cooling solution, ensuring optimal performance in a range of ambient conditions.
Cooling capacity ranges from 2000 to 4500 W for versatile applications
Innovative brushless direct current technology achieves an energy efficiency ratio of over 6
Modbus communication Interface facilitates easy integration with existing machine controls
Related links
- Pfannenberg 1388 Series 4500W 460V 1.547 m 485mm 372 mm
- Pfannenberg 1389 Series 4500W 230V 1.538 m 485mm 252 mm
- Pfannenberg 1388 Series 2800W 230V 1.547 m 485mm 278 mm
- Pfannenberg 1388 Series 4000W 460V 1.54 m 485mm 372 mm
- Pfannenberg 1388 Series 2800W 460V 1.547 m 485mm 142 mm
- Pfannenberg DTS6X2E Series 3000W 400V 1.549 m 280mm 252 mm
- Pfannenberg 1389 Series 1550W 230V 1.537 m 485mm 158 mm
- Pfannenberg 1389 Series 2800W 460V 1.538 m 485mm 218 mm
