Pfannenberg DTS6X2E Series, 885 m³/h Cooling Unit, 3000W 400V 1.549 m 280mm 252 mm
- RS Stock No.:
- 888-485
- Mfr. Part No.:
- 13897832555
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£4,137.93
(exc. VAT)
£4,965.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,137.93 |
*price indicative
- RS Stock No.:
- 888-485
- Mfr. Part No.:
- 13897832555
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Maximum Cooling Power | 3000W | |
| Air Flow | 885m³/h | |
| Noise Level | 54dBA | |
| Input Power | 75W | |
| Mount Type | Side | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 75W | |
| Maximum Supply Voltage | 400V | |
| IP Rating | IP55 | |
| Type of installation | Side Mounted | |
| Min Temperature Setting | 8°C | |
| Material | Steel | |
| Certification | CE | |
| Maximum Temperature Setting | 50°C | |
| Height | 1.549m | |
| Depth | 252mm | |
| Series | DTS6X2E | |
| Width | 280mm | |
| Weight | 84kg | |
| Standards/Approvals | CE | |
| Cooling Capacity | 3000W | |
| Nominal Current | 400mA | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Maximum Cooling Power 3000W | ||
Air Flow 885m³/h | ||
Noise Level 54dBA | ||
Input Power 75W | ||
Mount Type Side | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 75W | ||
Maximum Supply Voltage 400V | ||
IP Rating IP55 | ||
Type of installation Side Mounted | ||
Min Temperature Setting 8°C | ||
Material Steel | ||
Certification CE | ||
Maximum Temperature Setting 50°C | ||
Height 1.549m | ||
Depth 252mm | ||
Series DTS6X2E | ||
Width 280mm | ||
Weight 84kg | ||
Standards/Approvals CE | ||
Cooling Capacity 3000W | ||
Nominal Current 400mA | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit effectively manages temperatures in electrical enclosures, ensuring reliable performance and extended equipment longevity.
Cooling capacity ranges from 2000 to 4500 W to accommodate varying operational needs
Advanced brushless DC technology provides energy efficiency with an EER exceeding 6
Integrated condensate evaporation system prevents overflow and enhances reliability
Communication Interface 'Modbus' allows integration with existing machine controls or Cloud solutions
IP 54 rating ensures protection against dust and water ingress when used correctly
Related links
- Pfannenberg PWI Series 3000W 400V 1.549 m 485mm 142 mm
- Pfannenberg PWI Series 3000W 230V 1.549 m 485mm 142 mm
- Pfannenberg DTS6X2E Series 4500W 230V 1.547 m 485mm 372 mm
- Pfannenberg 1329 Series 3000W 400V 599 mm 380mm 171 mm
- Pfannenberg PWS Series 3000W 230V 1.556 m 485mm 142 mm
- Pfannenberg 1389 Series 1000W 230V 1.537 m 485mm 158 mm
- Pfannenberg 1288 Series 1550W 230V 1.54 m 485mm 218 mm
- Pfannenberg 1388 Series 1150W 230V 1.54 m 485mm 218 mm
