Pfannenberg 1329 Series, 300 m³/h Cooling Unit, 3000W 400V 599 mm 380mm 171 mm

Image representative of range

Subtotal (1 unit)*

£1,801.84

(exc. VAT)

£2,162.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,801.84

*price indicative

RS Stock No.:
888-409
Mfr. Part No.:
13299049055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Cooling Unit

Maximum Cooling Power

3000W

Air Flow

300m³/h

Noise Level

63dBA

Mount Type

Recessed

Input Power

702W

Connection Type

Plug-In Spring Connection Terminal

Power Consumption

702W

Maximum Supply Voltage

400V

IP Rating

IP54

Min Temperature Setting

45°C

Maximum Temperature Setting

50°C

Certification

CE

Material

Steel

Width

380mm

Depth

171mm

Series

1329

Height

599mm

Standards/Approvals

CE

Weight

37kg

Cooler Type

Cooling Unit

Frequency

60Hz

Cooling Capacity

810W

Nominal Current

3.49A

COO (Country of Origin):
DE
The Pfannenberg cooling unit is designed to efficiently manage the temperature within electrical enclosures, ensuring optimal performance and longevity. Ideal for both recessed and outer mounting, it caters to various installation needs.

Suitable for door widths of 400 mm for versatile fitting

Provides efficient circulation to eliminate hot spots in electrical enclosures

Integrated fault and door contact for enhanced reliability

Optionally available with a condensate evaporation system

Noise levels below 64 dB (A) for quieter operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy