Pfannenberg 1324 Series, 300 m³/h Cooling Unit, 870W 230V 604 mm 380mm 231 mm
- RS Stock No.:
- 888-400
- Mfr. Part No.:
- 13249071066
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£1,914.21
(exc. VAT)
£2,297.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,914.21 |
*price indicative
- RS Stock No.:
- 888-400
- Mfr. Part No.:
- 13249071066
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 870W | |
| Product Type | Cooling Unit | |
| Air Flow | 300m³/h | |
| Noise Level | 63dBA | |
| Input Power | 634W | |
| Mount Type | Indoor/Outdoor | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 634W | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 230V | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 50°C | |
| Certification | CE | |
| Material | Steel | |
| Series | 1324 | |
| Width | 380mm | |
| Height | 604mm | |
| Depth | 231mm | |
| Standards/Approvals | CE | |
| Weight | 29.5kg | |
| Cooler Type | Cooling Unit | |
| Frequency | 60Hz | |
| Cooling Capacity | 870W | |
| Nominal Current | 3.34A | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 870W | ||
Product Type Cooling Unit | ||
Air Flow 300m³/h | ||
Noise Level 63dBA | ||
Input Power 634W | ||
Mount Type Indoor/Outdoor | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 634W | ||
IP Rating IP54 | ||
Maximum Supply Voltage 230V | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 50°C | ||
Certification CE | ||
Material Steel | ||
Series 1324 | ||
Width 380mm | ||
Height 604mm | ||
Depth 231mm | ||
Standards/Approvals CE | ||
Weight 29.5kg | ||
Cooler Type Cooling Unit | ||
Frequency 60Hz | ||
Cooling Capacity 870W | ||
Nominal Current 3.34A | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit is designed to maintain optimal temperatures within electrical enclosures, providing reliable temperature control to prevent overheating and ensure efficient operation of sensitive components.
Suitable for door widths of 400 mm for versatile installation
Integrated fault and door contact enhances operational safety
Available with an optional integrated condensate evaporation system
Noise level compliant with EN ISO 3741 for quieter operation
IP 54 rated for protection towards the electrical enclosure
Related links
- Pfannenberg 1324 Series 870W 230V 604 mm 380mm 231 mm
- Pfannenberg 1329 Series 870W 230V 599 mm 380mm 171 mm
- Pfannenberg 1324 Series 580W 230V 565 mm 310mm 212 mm
- Pfannenberg 1329 Series 3000W 400V 599 mm 380mm 171 mm
- Pfannenberg PWS Series 1000W 230V 622.5 mm 380mm 142 mm
- Pfannenberg PWI Series 1000W 230V 615 mm 380mm 142 mm
- Pfannenberg Green Series Series, 920 m³/h Cooling Unit 400V 966 mm 399mm 244 mm
- Pfannenberg 1389 Series 2800W 460V 1.538 m 485mm 218 mm
