Pfannenberg 1329 Series, 300 m³/h Cooling Unit, 870W 230V 599 mm 380mm 171 mm

Subtotal (1 unit)*

£1,435.18

(exc. VAT)

£1,722.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,435.18

*price indicative

RS Stock No.:
888-408
Mfr. Part No.:
13299041055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Cooling Unit

Maximum Cooling Power

870W

Air Flow

300m³/h

Noise Level

63dBA

Input Power

634W

Mount Type

Recessed

Connection Type

Plug-In Spring Connection Terminal

Power Consumption

634W

IP Rating

IP54

Maximum Supply Voltage

230V

Material

Steel

Certification

CE

Maximum Temperature Setting

45°C

Min Temperature Setting

25°C

Depth

171mm

Height

599mm

Series

1329

Width

380mm

Weight

29.5kg

Standards/Approvals

CE

Cooler Type

Cooling Unit

Nominal Current

3.34A

Cooling Capacity

870W

Frequency

60Hz

COO (Country of Origin):
DE
The Pfannenberg cooling unit offers efficient temperature management for electrical enclosures. Designed for both recessed and outer mounting, it ensures safe operation by optimising Air circulation.

Suitable for door widths of 400 mm, providing flexibility in installation

Integrated fault detection and door contact enhance operational safety

Optional condensate evaporation system improves moisture management

IP54 rated for electrical enclosures ensures protection against dust and water ingress

Noise level below 64 dB(A) ensures quiet operation in a variety of settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy