Pfannenberg 1324 Series, 345 m³/h Cooling Unit, 580W 230V 565 mm 310mm 212 mm
- RS Stock No.:
- 888-398
- Mfr. Part No.:
- 13245071055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£1,350.42
(exc. VAT)
£1,620.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,350.42 |
*price indicative
- RS Stock No.:
- 888-398
- Mfr. Part No.:
- 13245071055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 580W | |
| Product Type | Cooling Unit | |
| Air Flow | 345m³/h | |
| Noise Level | 63dBA | |
| Input Power | 337W | |
| Mount Type | Indoor/Outdoor | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 337W | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 230V | |
| Certification | CE | |
| Maximum Temperature Setting | 50°C | |
| Material | Steel | |
| Min Temperature Setting | 25°C | |
| Depth | 212mm | |
| Width | 310mm | |
| Weight | 22kg | |
| Standards/Approvals | CE | |
| Height | 565mm | |
| Series | 1324 | |
| Cooler Type | Cooling Unit | |
| Frequency | 60Hz | |
| Cooling Capacity | 580W | |
| Nominal Current | 1.64A | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 580W | ||
Product Type Cooling Unit | ||
Air Flow 345m³/h | ||
Noise Level 63dBA | ||
Input Power 337W | ||
Mount Type Indoor/Outdoor | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 337W | ||
IP Rating IP54 | ||
Maximum Supply Voltage 230V | ||
Certification CE | ||
Maximum Temperature Setting 50°C | ||
Material Steel | ||
Min Temperature Setting 25°C | ||
Depth 212mm | ||
Width 310mm | ||
Weight 22kg | ||
Standards/Approvals CE | ||
Height 565mm | ||
Series 1324 | ||
Cooler Type Cooling Unit | ||
Frequency 60Hz | ||
Cooling Capacity 580W | ||
Nominal Current 1.64A | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit provides reliable temperature control for electrical enclosures, designed to ensure optimal performance in various environments while efficiently managing heat dissipation.
Suitable for door widths of 400 mm
Integrated fault and door contact for enhanced safety
Fast mounting without drilling, promoting easy installation
Cooling capacity up to 545 W according to EN 14511
Designed for ambient temperatures ranging from +15 to +55 °C
Related links
- Pfannenberg DTI 9031 Series 580W 230V ac 562 mm 310mm 212 mm
- Pfannenberg 580W 230V ac 565 mm 212mm 310 mm
- Pfannenberg 1324 Series 870W 230V 604 mm 380mm 231 mm
- Rittal TopTherm Blue e Series 660W 115V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series 660W 115V ac 550 mm 280mm 210 mm
- Rittal TopTherm Blue e Series 550W 115V ac 620 mm 285mm 298 mm
- Schneider Electric ClimaSys Series 1000W 230V ac 450 mm 310mm 115 mm
- Pfannenberg 1325 Series 1080W 230V 451 mm 588mm 393 mm
