Pfannenberg 1324 Series, 300 m³/h Cooling Unit, 870W 230V 604 mm 380mm 231 mm
- RS Stock No.:
- 888-399
- Mfr. Part No.:
- 13249041055
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£1,209.95
(exc. VAT)
£1,451.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,209.95 |
*price indicative
- RS Stock No.:
- 888-399
- Mfr. Part No.:
- 13249041055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 870W | |
| Product Type | Cooling Unit | |
| Air Flow | 300m³/h | |
| Noise Level | 63dBA | |
| Mount Type | Indoor/Outdoor | |
| Input Power | 634W | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 634W | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 230V | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 45°C | |
| Material | Steel | |
| Certification | CE | |
| Depth | 231mm | |
| Height | 604mm | |
| Series | 1324 | |
| Width | 380mm | |
| Standards/Approvals | CE | |
| Weight | 29.5kg | |
| Cooler Type | Cooling Unit | |
| Cooling Capacity | 870W | |
| Nominal Current | 3.34A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 870W | ||
Product Type Cooling Unit | ||
Air Flow 300m³/h | ||
Noise Level 63dBA | ||
Mount Type Indoor/Outdoor | ||
Input Power 634W | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 634W | ||
IP Rating IP54 | ||
Maximum Supply Voltage 230V | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 45°C | ||
Material Steel | ||
Certification CE | ||
Depth 231mm | ||
Height 604mm | ||
Series 1324 | ||
Width 380mm | ||
Standards/Approvals CE | ||
Weight 29.5kg | ||
Cooler Type Cooling Unit | ||
Cooling Capacity 870W | ||
Nominal Current 3.34A | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit efficiently regulates temperatures within electrical enclosures, ensuring optimal performance. Designed for both partially recessed and outer mounting, it enhances safety by promoting effective Air circulation.
Suitable for door widths of 400 mm for versatile installation
Large distance between intake and exhaust vents optimises Air circulation
Integrated fault and door contact enhance operational safety
Optional integrated condensate evaporation system available to manage moisture
Low noise levels, maintaining a quiet operational environment
Robust housing MADE from galvanised sheet steel for durability
Related links
- Pfannenberg 1324 Series 870W 230V 604 mm 380mm 231 mm
- Pfannenberg 1329 Series 870W 230V 599 mm 380mm 171 mm
- Pfannenberg 1324 Series 580W 230V 565 mm 310mm 212 mm
- Pfannenberg 1329 Series 3000W 400V 599 mm 380mm 171 mm
- Pfannenberg 1325 Series 1080W 230V 451 mm 588mm 393 mm
- Pfannenberg 1388 Series 2800W 460V 1.547 m 485mm 142 mm
- Pfannenberg Green Series Series, 920 m³/h Cooling Unit 400V 966 mm 399mm 244 mm
- Pfannenberg 1389 Series 2800W 460V 1.538 m 485mm 218 mm
