Pfannenberg 1325 Series, 590 m³/h Cooling Unit, 1080W 230V 451 mm 588mm 393 mm

Subtotal (1 unit)*

£1,574.22

(exc. VAT)

£1,889.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,574.22

*price indicative

RS Stock No.:
888-402
Mfr. Part No.:
13256271055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Cooling Unit

Maximum Cooling Power

1080W

Air Flow

590m³/h

Noise Level

62dBA

Mount Type

Top

Input Power

805W

Connection Type

Plug-In Spring Connection Terminal

Power Consumption

805W

Maximum Supply Voltage

230V

IP Rating

IP54

Material

Steel

Min Temperature Setting

25°C

Maximum Temperature Setting

50°C

Certification

CE

Depth

393mm

Series

1325

Height

451mm

Weight

35kg

Standards/Approvals

CE

Width

588mm

Cooler Type

Cooling Unit

Cooling Capacity

1080W

Nominal Current

11.5A

Frequency

60Hz

COO (Country of Origin):
DE
The Pfannenberg cooling unit is designed to effectively manage temperatures within electrical enclosures, ensuring optimal performance and reliability.

Offers a cooling capacity range of 500 to 1080 W, effectively regulating internal temperatures

Integrated condensate evaporation system prevents water build-up, ensuring safety and reliability

Tool less mounting simplifies installation and enhances maintenance efficiency

Constructed with galvanised sheet steel for durability and longevity

Noise level kept below 62 dB (A), promoting a quieter operational environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy