Pfannenberg 1325 Series, 1820 m³/h Cooling Unit, 2100W 230V 435 mm 595mm 495 mm

Subtotal (1 unit)*

£2,185.63

(exc. VAT)

£2,622.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,185.63

*price indicative

RS Stock No.:
888-404
Mfr. Part No.:
13256471055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Cooling Unit

Maximum Cooling Power

2100W

Air Flow

1820m³/h

Noise Level

62dBA

Mount Type

Top

Input Power

1275W

Connection Type

Plug-In Spring Connection Terminal

Power Consumption

1275W

Maximum Supply Voltage

230V

IP Rating

IP54

Certification

CE

Material

Steel

Maximum Temperature Setting

50°C

Min Temperature Setting

25°C

Weight

46kg

Standards/Approvals

CE

Width

595mm

Series

1325

Height

435mm

Depth

495mm

Cooler Type

Cooling Unit

Nominal Current

20A

Cooling Capacity

2100W

Frequency

60Hz

COO (Country of Origin):
DE
The Pfannenberg cooling unit provides efficient temperature control for electrical enclosures, ensuring optimal performance in various environments.

Fourfold protection against condensate via an Ideal patented management system

Tool less mounting and maintenance due to a quick installation frame

Removable front cover for easy access to filter mats and control elements

20% energy savings through more effective, lighter components

Optional energy-saving multi-controller for enhanced efficiency

Available in stainless steel for durability and design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy