Pfannenberg 1325 Series, 1530 m³/h Cooling Unit, 3200W 460V 485 mm 795mm 575 mm
- RS Stock No.:
- 888-405
- Mfr. Part No.:
- 13256662055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£2,486.57
(exc. VAT)
£2,983.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,486.57 |
*price indicative
- RS Stock No.:
- 888-405
- Mfr. Part No.:
- 13256662055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Maximum Cooling Power | 3200W | |
| Air Flow | 1530m³/h | |
| Noise Level | 62dBA | |
| Mount Type | Top | |
| Input Power | 2100W | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 2100W | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 460V | |
| Material | Steel | |
| Certification | CE | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 50°C | |
| Weight | 75kg | |
| Standards/Approvals | CE | |
| Width | 795mm | |
| Series | 1325 | |
| Depth | 575mm | |
| Height | 485mm | |
| Cooler Type | Cooling Unit | |
| Cooling Capacity | 3200W | |
| Nominal Current | 9.9A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Maximum Cooling Power 3200W | ||
Air Flow 1530m³/h | ||
Noise Level 62dBA | ||
Mount Type Top | ||
Input Power 2100W | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 2100W | ||
IP Rating IP54 | ||
Maximum Supply Voltage 460V | ||
Material Steel | ||
Certification CE | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 50°C | ||
Weight 75kg | ||
Standards/Approvals CE | ||
Width 795mm | ||
Series 1325 | ||
Depth 575mm | ||
Height 485mm | ||
Cooler Type Cooling Unit | ||
Cooling Capacity 3200W | ||
Nominal Current 9.9A | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Pfannenberg Top-Mounted Cooling Unit delivers high-efficiency industrial climate control with an integrated Multi Controller. This space-saving system mounts directly to the roof structure keeping floor aisles entirely clear.
Cooling capacity of 7000 to 10000 BTU/hr
Operating voltage of 400 / 460 V AC 3-phase 50/60 Hz
Multi Controller with energy-saving modes
Powder-coated steel cover in RAL 7035 light grey
Related links
- Pfannenberg 1325 Series 4250W 460V 485 mm 795mm 575 mm
- Schneider Electric ClimaSys Series 3200W 460V ac 456 mm 795mm 575 mm
- Pfannenberg 1325 Series 1080W 230V 451 mm 588mm 393 mm
- Pfannenberg 1325 Series 2100W 230V 435 mm 595mm 495 mm
- Pfannenberg 1325 Series 665W 230V 451 mm 588mm 393 mm
- Pfannenberg 1325 Series 1620W 230V 435 mm 595mm 495 mm
- Schneider Electric ClimaSys Series 3200W 460V ac 13 mm 490mm 250 mm
- Schneider Electric ClimaSys Series 4000W 460V ac 575 mm
