Pfannenberg 1325 Series, 1530 m³/h Cooling Unit, 4250W 460V 485 mm 795mm 575 mm
- RS Stock No.:
- 888-406
- Mfr. Part No.:
- 13256862055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£2,737.98
(exc. VAT)
£3,285.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,737.98 |
*price indicative
- RS Stock No.:
- 888-406
- Mfr. Part No.:
- 13256862055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 4250W | |
| Product Type | Cooling Unit | |
| Air Flow | 1530m³/h | |
| Noise Level | 62dBA | |
| Mount Type | Top | |
| Input Power | 2050W | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 2050W | |
| Maximum Supply Voltage | 460V | |
| IP Rating | IP54 | |
| Certification | CE | |
| Material | Steel | |
| Maximum Temperature Setting | 50°C | |
| Min Temperature Setting | 25°C | |
| Depth | 575mm | |
| Height | 485mm | |
| Width | 795mm | |
| Weight | 77kg | |
| Standards/Approvals | CE | |
| Series | 1325 | |
| Cooler Type | Cooling Unit | |
| Nominal Current | 19.5A | |
| Frequency | 60Hz | |
| Cooling Capacity | 4250W | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 4250W | ||
Product Type Cooling Unit | ||
Air Flow 1530m³/h | ||
Noise Level 62dBA | ||
Mount Type Top | ||
Input Power 2050W | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 2050W | ||
Maximum Supply Voltage 460V | ||
IP Rating IP54 | ||
Certification CE | ||
Material Steel | ||
Maximum Temperature Setting 50°C | ||
Min Temperature Setting 25°C | ||
Depth 575mm | ||
Height 485mm | ||
Width 795mm | ||
Weight 77kg | ||
Standards/Approvals CE | ||
Series 1325 | ||
Cooler Type Cooling Unit | ||
Nominal Current 19.5A | ||
Frequency 60Hz | ||
Cooling Capacity 4250W | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit provides efficient temperature management for electrical enclosures, ensuring optimal performance within specified ambient conditions. Its Advanced design incorporates effective condensate management for continuous reliability.
Three installation sizes and six performance options to suit various requirements
Four-fold protection against condensate with a patented management system
Tool less mounting and maintenance facilitated by a quick installation frame
Energy-saving mode available with optional multi-controller
Easily accessible filter mats and control elements enhance service friendliness
Stainless steel option for improved durability and aesthetic appeal
Related links
- Pfannenberg 1325 Series 3200W 460V 485 mm 795mm 575 mm
- Schneider Electric ClimaSys Series 3200W 460V ac 456 mm 795mm 575 mm
- Pfannenberg 1325 Series 1080W 230V 451 mm 588mm 393 mm
- Pfannenberg 1325 Series 2100W 230V 435 mm 595mm 495 mm
- Pfannenberg 1325 Series 665W 230V 451 mm 588mm 393 mm
- Pfannenberg 1325 Series 1620W 230V 435 mm 595mm 495 mm
- Schneider Electric ClimaSys Series 4000W 460V ac 575 mm
- Pfannenberg 1389 Series 2800W 460V 1.538 m 485mm 218 mm
