Pfannenberg 1325 Series, 590 m³/h Cooling Unit, 665W 230V 451 mm 588mm 393 mm

Subtotal (1 unit)*

£1,275.19

(exc. VAT)

£1,530.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,275.19

*price indicative

RS Stock No.:
888-401
Mfr. Part No.:
13256171055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Cooling Unit

Maximum Cooling Power

665W

Air Flow

590m³/h

Noise Level

62dBA

Mount Type

Top

Input Power

540W

Connection Type

Plug-In Spring Connection Terminal

Power Consumption

540W

Maximum Supply Voltage

230V

IP Rating

IP54

Maximum Temperature Setting

50°C

Min Temperature Setting

25°C

Certification

CE

Material

Steel

Weight

33kg

Series

1325

Width

588mm

Standards/Approvals

CE

Depth

393mm

Height

451mm

Cooler Type

Cooling Unit

Frequency

60Hz

Nominal Current

23A

Cooling Capacity

665W

COO (Country of Origin):
DE
The Pfannenberg cooling unit is designed to efficiently manage temperature control in electrical enclosures, ensuring optimal performance in demanding environments.

Offers a cooling capacity of 370 | 400 W according to EN 14511

Features a patented condensate management system for enhanced safety

Equipped with tool-free mounting for quick and easy installation

Noise level maintained below 62 dB (A) for quieter operation

Constructed with galvanised sheet steel for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy