Pfannenberg 1325 Series, 1970 m³/h Cooling Unit, 1620W 230V 435 mm 595mm 495 mm

Subtotal (1 unit)*

£1,671.36

(exc. VAT)

£2,005.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,671.36

*price indicative

RS Stock No.:
888-403
Mfr. Part No.:
13256371055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Cooling Unit

Maximum Cooling Power

1620W

Air Flow

1970m³/h

Noise Level

62dBA

Input Power

1140W

Mount Type

Top

Connection Type

Plug-In Spring Connection Terminal

Power Consumption

1140W

Maximum Supply Voltage

230V

IP Rating

IP54

Min Temperature Setting

25°C

Material

Steel

Maximum Temperature Setting

50°C

Certification

CE

Width

595mm

Series

1325

Weight

45kg

Standards/Approvals

CE

Depth

495mm

Height

435mm

Cooler Type

Cooling Unit

Cooling Capacity

1620W

Nominal Current

23.2A

Frequency

60Hz

COO (Country of Origin):
DE
The Pfannenberg cooling unit is designed for efficient heat management, providing reliable cooling for electrical enclosures to ensure optimal performance in various settings.

Offers energy efficiency with savings of around 20% through Advanced components

Features a patented condensate management system for enhanced safety

Equipped with quick installation frames for service-friendly maintenance

Achieves a low noise level under 62 dB (A) according to EN ISO 3741

Built with Durable materials, available in galvanised steel or stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy