Pfannenberg 1382 Series, 590 m³/h Cooling Unit, 940W 230V 550 mm 280mm 260 mm
- RS Stock No.:
- 888-418
- Mfr. Part No.:
- 13824441055
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£1,524.22
(exc. VAT)
£1,829.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,524.22 |
*price indicative
- RS Stock No.:
- 888-418
- Mfr. Part No.:
- 13824441055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Maximum Cooling Power | 940W | |
| Air Flow | 590m³/h | |
| Input Power | 423W | |
| Mount Type | Side | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 423W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP55 | |
| Certification | CE | |
| Material | Steel | |
| Min Temperature Setting | 25°C | |
| Type of installation | Side Mounted | |
| Maximum Temperature Setting | 45°C | |
| Weight | 22kg | |
| Height | 550mm | |
| Series | 1382 | |
| Width | 280mm | |
| Standards/Approvals | CE | |
| Depth | 260mm | |
| Cooler Type | Cooling Unit | |
| Frequency | 60Hz | |
| Nominal Current | 5.4A | |
| Cooling Capacity | 940W | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Maximum Cooling Power 940W | ||
Air Flow 590m³/h | ||
Input Power 423W | ||
Mount Type Side | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 423W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP55 | ||
Certification CE | ||
Material Steel | ||
Min Temperature Setting 25°C | ||
Type of installation Side Mounted | ||
Maximum Temperature Setting 45°C | ||
Weight 22kg | ||
Height 550mm | ||
Series 1382 | ||
Width 280mm | ||
Standards/Approvals CE | ||
Depth 260mm | ||
Cooler Type Cooling Unit | ||
Frequency 60Hz | ||
Nominal Current 5.4A | ||
Cooling Capacity 940W | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit offers efficient temperature management, designed specifically for challenging environments. Its robust performance ensures optimal cooling solutions for various applications while maintaining energy efficiency.
Maximum energy efficiency contributes to significant operational cost savings
Features energy-saving modes as a standard for enhanced performance
Utilises low GWP refrigerants, improving the product's CO₂ footprint
Related links
- Pfannenberg 1382 Series 940W 230V 550 mm 280mm 260 mm
- Pfannenberg 1382 Series 940W 460V 550 mm 280mm 260 mm
- Pfannenberg 1382 Series 670W 230V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 450W 230V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 450W 460V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 670W 460V 550 mm 280mm 190 mm
- Pfannenberg 1325 Series 1080W 230V 451 mm 588mm 393 mm
- Pfannenberg 1325 Series 665W 230V 451 mm 588mm 393 mm
