Pfannenberg 1382 Series, 340 m³/h Cooling Unit, 670W 460V 550 mm 280mm 190 mm

Image representative of range

Subtotal (1 unit)*

£1,602.79

(exc. VAT)

£1,923.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,602.79

*price indicative

RS Stock No.:
888-415
Mfr. Part No.:
13824349055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Cooling Unit

Maximum Cooling Power

670W

Air Flow

340m³/h

Input Power

280W

Mount Type

Side

Connection Type

Plug-In Spring Connection Terminal

Power Consumption

280W

IP Rating

IP55

Maximum Supply Voltage

460V

Type of installation

Side Mounted

Min Temperature Setting

8°C

Maximum Temperature Setting

50°C

Certification

CE

Material

Steel

Weight

21kg

Standards/Approvals

CE

Width

280mm

Series

1382

Depth

190mm

Height

550mm

Cooler Type

Cooling Unit

Frequency

60Hz

Nominal Current

2.5A

Cooling Capacity

670W

COO (Country of Origin):
DE
The Pfannenberg cooling unit offers efficient thermal regulation tailored for diverse applications, ensuring optimal performance through its Advanced design and engineering.

Maximum energy efficiency for substantial energy savings and reduced operational costs

Standard energy-saving modes enhance further cost reduction during operation

Utilises low GWP refrigerants for an improved CO₂ footprint while being F-Gas ready

Integrated display version features temperature and error code indications, enhancing user experience

Optional Modbus Interface available for seamless machine integration

Weight of 21 kg facilitates installation without compromising structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy