Pfannenberg 1382 Series, 340 m³/h Cooling Unit, 670W 230V 550 mm 280mm 190 mm
- RS Stock No.:
- 888-416
- Mfr. Part No.:
- 13824351055
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£1,503.27
(exc. VAT)
£1,803.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,503.27 |
*price indicative
- RS Stock No.:
- 888-416
- Mfr. Part No.:
- 13824351055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 670W | |
| Product Type | Cooling Unit | |
| Air Flow | 340m³/h | |
| Input Power | 270W | |
| Mount Type | Side | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 270W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP55 | |
| Material | Steel | |
| Certification | CE | |
| Maximum Temperature Setting | 50°C | |
| Type of installation | Side Mounted | |
| Min Temperature Setting | 8°C | |
| Width | 280mm | |
| Depth | 190mm | |
| Height | 550mm | |
| Weight | 18kg | |
| Series | 1382 | |
| Standards/Approvals | CE | |
| Cooler Type | Cooling Unit | |
| Nominal Current | 4.1A | |
| Cooling Capacity | 670W | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 670W | ||
Product Type Cooling Unit | ||
Air Flow 340m³/h | ||
Input Power 270W | ||
Mount Type Side | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 270W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP55 | ||
Material Steel | ||
Certification CE | ||
Maximum Temperature Setting 50°C | ||
Type of installation Side Mounted | ||
Min Temperature Setting 8°C | ||
Width 280mm | ||
Depth 190mm | ||
Height 550mm | ||
Weight 18kg | ||
Series 1382 | ||
Standards/Approvals CE | ||
Cooler Type Cooling Unit | ||
Nominal Current 4.1A | ||
Cooling Capacity 670W | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit provides efficient temperature management for enclosures, ensuring optimal functioning of electrical components in diverse environments and conditions.
Maximum energy efficiency delivers significant savings on operating costs
Standard energy-saving modes facilitate further reductions in energy expenditure
Utilises low GWP refrigerants, enhancing the unit's environmental responsibility
Offers perfect service friendliness for streamlined maintenance and operation
Available versions with integrated displays or LED indicators for versatile functionality
Optional Modbus Interface enhances seamless machine integration
Related links
- Pfannenberg 1382 Series 670W 230V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 670W 460V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 450W 230V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 450W 460V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 940W 230V 550 mm 280mm 260 mm
- Pfannenberg 1382 Series 940W 460V 550 mm 280mm 260 mm
- Pfannenberg PWS 7152 Series 1500W 230V 900 mm 400mm 190 mm
- Pfannenberg DTS6X2E Series 3000W 400V 1.549 m 280mm 252 mm
