Pfannenberg 1382 Series, 340 m³/h Cooling Unit, 670W 230V 550 mm 280mm 190 mm
- RS Stock No.:
- 888-414
- Mfr. Part No.:
- 13824341055
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£1,414.23
(exc. VAT)
£1,697.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,414.23 |
*price indicative
- RS Stock No.:
- 888-414
- Mfr. Part No.:
- 13824341055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 670W | |
| Product Type | Cooling Unit | |
| Air Flow | 340m³/h | |
| Mount Type | Side | |
| Input Power | 270W | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 270W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP55 | |
| Maximum Temperature Setting | 50°C | |
| Min Temperature Setting | 8°C | |
| Type of installation | Side Mounted | |
| Certification | CE | |
| Material | Steel | |
| Width | 280mm | |
| Standards/Approvals | CE | |
| Depth | 190mm | |
| Height | 550mm | |
| Series | 1382 | |
| Weight | 18kg | |
| Cooler Type | Cooling Unit | |
| Nominal Current | 4.1A | |
| Cooling Capacity | 670W | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 670W | ||
Product Type Cooling Unit | ||
Air Flow 340m³/h | ||
Mount Type Side | ||
Input Power 270W | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 270W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP55 | ||
Maximum Temperature Setting 50°C | ||
Min Temperature Setting 8°C | ||
Type of installation Side Mounted | ||
Certification CE | ||
Material Steel | ||
Width 280mm | ||
Standards/Approvals CE | ||
Depth 190mm | ||
Height 550mm | ||
Series 1382 | ||
Weight 18kg | ||
Cooler Type Cooling Unit | ||
Nominal Current 4.1A | ||
Cooling Capacity 670W | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit delivers high performance cooling solutions for various applications in electrical enclosures. Engineered for efficiency, it ensures optimal temperature control while minimising energy consumption due to its Advanced design.
Maximum energy efficiency for significant cost savings and reduced operational expenses
F-Gas ready with low GWP refrigerants for enhanced environmental sustainability
Version DISPLAY includes temperature and error code indication for ease of monitoring
Modbus Interface available for seamless machine integration
Integrated condensate evaporation system with safety overflow
Related links
- Pfannenberg 1382 Series 670W 230V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 670W 460V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 450W 230V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 450W 460V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 940W 230V 550 mm 280mm 260 mm
- Pfannenberg 1382 Series 940W 460V 550 mm 280mm 260 mm
- Rittal SK Series Enclosure Cooling Unit, 500W 230V ac 550 mm 280mm 120 mm
- Rittal TopTherm Blue e Series 850W 400V ac 550 mm 280mm 280 mm
