TE Connectivity 2501424-1 Series Coaxial Connector Cable Male TNC, 50 Ω, Right Angle Body Threaded
- RS Stock No.:
- 671-473
- Mfr. Part No.:
- 2501424-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5.13
(exc. VAT)
£6.16
(inc. VAT)
FREE delivery for orders over £60.00
- 919 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £5.13 |
| 10 - 24 | £4.72 |
| 25 + | £4.26 |
*price indicative
- RS Stock No.:
- 671-473
- Mfr. Part No.:
- 2501424-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | TNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Cable Type | RG55, RG400, RG223, RG142 | |
| Size | 16.26 mm | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -40°C | |
| Body Plating | Nickel over Copper | |
| Maximum Operating Temperature | 85°C | |
| Termination Type | Threaded | |
| Series | 2501424-1 | |
| Contact Material | Brass | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Contact Plating | Gold over Nickel over Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type TNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Cable Type RG55, RG400, RG223, RG142 | ||
Size 16.26 mm | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -40°C | ||
Body Plating Nickel over Copper | ||
Maximum Operating Temperature 85°C | ||
Termination Type Threaded | ||
Series 2501424-1 | ||
Contact Material Brass | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Contact Plating Gold over Nickel over Copper | ||
- COO (Country of Origin):
- TW
Applications
Related links
- TE Connectivity 2501422-1 Series Coaxial Connector Cable Male TNC Straight Body Threaded
- TE Connectivity 2501428-1 Series Coaxial Connector Cable Male TNC Straight Body Threaded
- TE Connectivity 2501431-1 Series Coaxial Connector Cable Male TNC Straight Body Threaded
- TE Connectivity 2501425-1 Series Coaxial Connector Cable Male TNC Straight Body Threaded
- TE Connectivity 2501426-1 Series Coaxial Connector Cable Male TNC Straight Body Threaded
- TE Connectivity 2501416-1 Series Coaxial Connector Cable Male TNC Straight Body Threaded
- Telegartner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Crimp
- Radiall TNC Series Coaxial Connector Cable Male TNC Right Angle Body Crimp

