TE Connectivity 2501416-1 Series Coaxial Connector Cable Male TNC, 75 Ω, Straight Body Threaded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.51

(exc. VAT)

£10.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 492 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.51
10 - 24£7.83
25 +£7.06

*price indicative

RS Stock No.:
671-469
Mfr. Part No.:
2501416-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

TNC

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

75Ω

Orientation

Straight

Connector Gender

Male

Cable Type

LMR-400

Size

14.5 mm

Operating Frequency

0, 3GHz

Body Plating

Nickel over Copper

Minimum Operating Temperature

-40°C

Termination Type

Threaded

Maximum Operating Temperature

85°C

Series

2501416-1

Contact Material

Brass

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Contact Plating

Gold over Nickel over Copper

COO (Country of Origin):
TW
The TE Connectivity TNC connector plug features a 75-ohm impedance with a threaded design, suitable for secure cable-to-cable connections. It operates within a frequency range of 0 to 3 GHz and supports a single position for cable mounting in wire and cable applications. Rated for temperatures from -40 to 85 °C, it ensures reliable performance in various conditions.

Ruggedized RF connector with threaded interface

Mainly used in harsh environments on outdoor equipment

Applications


Wireless Communication & Test and Measurement

Industrial equipment

Aerospace and defence

Heavy machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy