TE Connectivity 2501431-1 Series Coaxial Connector Cable Male TNC, 50 Ω, Straight Body Threaded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.22

(exc. VAT)

£3.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 406 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.22
10 - 24£2.96
25 +£2.67

*price indicative

RS Stock No.:
671-477
Mfr. Part No.:
2501431-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Connector

Coaxial Connector Type

TNC

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

LMR-240

Size

16.25 mm

Operating Frequency

6GHz

Minimum Operating Temperature

-40°C

Body Plating

Nickel over Copper

Termination Type

Threaded

Maximum Operating Temperature

85°C

Series

2501431-1

Contact Material

Brass

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Contact Plating

Gold over Nickel over Copper

COO (Country of Origin):
TW
The TE Connectivity TNC connector plug features a 50-ohm impedance with a threaded design for secure cable-to-cable connections. It supports a frequency range of 0 to 6 GHz and is designed for single-position cable mounting in wire and cable applications. Rated for temperatures from -40 to 85 °C, it provides reliable performance in various environments.

Ruggedized RF connector with threaded interface

Mainly used in harsh environments on outdoor equipment

Applications


Wireless Communication & Test and Measurement

Industrial equipment

Aerospace and defence

Heavy machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy