TE Connectivity 2501428-1 Series Coaxial Connector Cable Male TNC, 50 Ω, Straight Body Threaded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.31

(exc. VAT)

£2.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.31
10 - 24£2.13
25 +£1.92

*price indicative

RS Stock No.:
671-476
Mfr. Part No.:
2501428-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

TNC

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

RG400, RG142, RG223, RG55

Size

16.25 mm

Operating Frequency

6GHz

Body Plating

Nickel over Copper

Minimum Operating Temperature

-40°C

Termination Type

Threaded

Maximum Operating Temperature

85°C

Series

2501428-1

Contact Material

Brass

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU

Contact Plating

Gold over Nickel over Copper

COO (Country of Origin):
TW
The TE Connectivity TNC connector plug features a 50-ohm impedance with a threaded design, perfect for secure cable-to-cable connections. It operates within a frequency range of 0 to 6 GHz, supports a single position, and is designed for cable mounting in wire and cable applications. Rated for temperatures from -40 to 85 °C, it ensures reliable performance across a variety of environments.

Ruggedized RF connector with threaded interface

Mainly used in harsh environments on outdoor equipment

Applications


Wireless Communication & Test and Measurement

Industrial equipment

Aerospace and defence

Heavy machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy