TE Connectivity 2501422-1 Series Coaxial Connector Cable Male TNC, 50 Ω, Straight Body Threaded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.02

(exc. VAT)

£2.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 648 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.02
10 - 24£1.86
25 +£1.68

*price indicative

RS Stock No.:
671-471
Mfr. Part No.:
2501422-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Connector

Coaxial Connector Type

TNC

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

RG58, RG-141, LMR-195

Size

16.26 mm

Operating Frequency

6GHz

Body Plating

Nickel

Minimum Operating Temperature

-40°C

Termination Type

Threaded

Maximum Operating Temperature

85°C

Series

2501422-1

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC

Contact Material

Brass

Contact Plating

Gold over Nickel over Copper

COO (Country of Origin):
TW
The TE Connectivity TNC connector plug offers a 50-ohm impedance with a threaded design, ideal for secure cable-to-cable connections. It supports frequencies from 0 to 6 GHz and features a single-position cable mount for wire and cable applications. Rated for temperatures between -40 and 85 °C, it delivers reliable performance in various conditions.

Ruggedized RF connector with threaded interface

Mainly used in harsh environments on outdoor equipment

Applications


Wireless Communication & Test and Measurement

Industrial equipment

Aerospace and defence

Heavy machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy